TXC 7C-44.000MBB-T

Oscillator, Cxo, 44MHZ, SMD; Frequency: 4
$ 1.14
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TXC 7C-44.000MBB-T.

IHS

Datasheet1 page10 years ago

TXC SCT

Farnell

TME

CAD Models

Download TXC 7C-44.000MBB-T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

CMOS Output Clock Oscillator, 48MHz Nom
7C Series 40.0 MHz Standard Clock Oscillators CMOS 3.3 V 50 ppm (-10C +85C)
CTS Components357LB3I040M0000
Oscillator VCXO 40MHz ±50ppm (Stability) 15pF HCMOS 55% 3.3V 6-Pin SMD T/R
CTS Components636L3I048M00000
Oscillator XO 48MHz ±50ppm 30pF HCMOS/TTL 55% 3.3V 4-Pin SMD T/R
CTS Components636L3I040M00000
Oscillator XO 40MHz ±50ppm 30pF HCMOS/TTL 55% 3.3V 4-Pin SMD T/R
5.0X3.2 Cmos Quartz Oscillator/Ceramic, 2.5V, +/-50Ppm (-10 To 70C) |Txc 7C-40.000MCB-T

Descriptions

Descriptions of TXC 7C-44.000MBB-T provided by its distributors.

OSCILLATOR, CXO, 44MHZ, SMD; FREQUENCY:4
CMOS Output Clock Oscillator, 44MHz Nom
5.0x3.2 Timing XO 44 MHz CMOS 3.3V 50ppm -10 to 70C
XTAL OSC XO 44.0000MHZ CMOS SMD
Oscillator, 44Mhz, 5 X 3.2Mm, Cmos; Rango De Producto:Serie 7C; Frecuencia Nom.:44Mhz; Estabilidad De Frecuencia +/-:50Ppm; Tensión De Alimentación Nom.:3.3V; Encapsulado Del Oscilador:Smd, 5Mm X 3.2Mm; Capacidad De Carga:30Pf |Txc 7C-44.000MBB-T
OSC, 44.000MHZ, 3.3V, SMD, 5.0X3.2; Frequency:44MHz; Frequency Stability:± 50ppm; Supply Voltage:3.3V; Operating Temperature Range:-10°C to +70°C; Load Capacitance:30pF; Oscillator Mounting:SMD; No. of Pins:4; SVHC:No SVHC (19-Dec-2011); Resonator Case:SMD; Series:7C; Type:CXO

Manufacturer Aliases

TXC has several brands around the world that distributors may use as alternate names. TXC may also be known as the following names:

  • TXC CORPORATION
  • TXC CORP
  • TXC TECHNOLOGY INC
  • TXC CORPORATION (VA)
  • TXC CORPORAT
  • TXC (MC)
  • TXC Stock
  • TXC CORPOR
  • TXC(NINGBO)CORPORATION
  • TXC CORPORATION (Strategic)
  • TXC CORPORATION - USA
  • HARMONY

Part Number Aliases

This part may be known by these alternate part numbers:

  • 7C-44.000MBB-T.