| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Newark | 7C-40.000MCB-T | 0 | 1K | Tape & Reel | ||||||||
| Win Source | WS-7C-40.000MCB-T | 1,963 | 1h | |||||||||
| Fly-Wing Technology | 7C-40.000MCB-T | 1,584 | 2d | |||||||||
| Bettlink | 7C-40.000MCB-T | 1,289 | 7h | |||||||||
| DigiKey | 887-1445-1-ND | 1,570 | 1 | Cut Tape |
Download TXC 7C-40.000MCB-T symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
TXC has several brands around the world that distributors may use as alternate names. TXC may also be known as the following names: