TXC 7C-33.3330MBC-T

Oscillator XO 33.333MHz ±100ppm CMOS 60% 3.3V 4-Pin SMD T/R
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TXC 7C-33.3330MBC-T.

IHS

Datasheet1 page10 years ago

Newark

TXC SCT

Supply Chain

Country of OriginTaiwan
Introduction Date2015-07-09
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Oscillator XO 33.333MHz ±100ppm 15pF HCMOS/TTL 60% 3.3V 4-Pin SMD T/R
SMD Crystal Oscillator 33.333MHz 3.3V 15pF 4-Pin SMD T/R
Oscillator XO 33.333MHz ±100ppm 15pF CMOS 55% 2.5V 4-Pin SMD T/R
Oscillator XO 36MHz ±100ppm CMOS 60% 3.3V 4-Pin SMD T/R
Oscillator XO 32MHz ±100ppm CMOS 60% 3.3V 4-Pin SMD T/R
Oscillator XO 35.328MHz ±100ppm CMOS 60% 3.3V 4-Pin SMD T/R

Descriptions

Descriptions of TXC 7C-33.3330MBC-T provided by its distributors.

Oscillator XO 33.333MHz ±100ppm CMOS 60% 3.3V 4-Pin SMD T/R
CMOS Output Clock Oscillator, 33.333MHz Nom
XTAL OSC XO 33.3330MHZ CMOS SMD
Oscillator, Cmos, 33.333Mhz, 3.3V, Smd; Frequency Nom:33.333Mhz; Frequency Stability +/-:100Ppm; Oscillator Case:Smd, 5Mm X 3.2Mm; Supply Voltage Nom:3.3V; Product Range:7C Series; Operating Temperature Min:-40°C; No. Of Pins:4Pinsrohs Compliant: Yes |Txc 7C-33.3330MBC-T

Manufacturer Aliases

TXC has several brands around the world that distributors may use as alternate names. TXC may also be known as the following names:

  • TXC CORPORATION
  • TXC CORP
  • TXC TECHNOLOGY INC
  • TXC CORPORATION (VA)
  • TXC CORPORAT
  • TXC (MC)
  • TXC Stock
  • TXC CORPOR
  • TXC(NINGBO)CORPORATION
  • TXC CORPORATION (Strategic)
  • TXC CORPORATION - USA
  • HARMONY