TXC 7C-20.000MBC-T

Oscillator XO 20MHz ±100ppm CMOS 60% 3.3V 4-Pin SMD T/R
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TXC 7C-20.000MBC-T.

IHS

Datasheet1 page10 years ago

Newark

TXC SCT

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

CTS ComponentsCB3-2I-20M0000
Oscillator XO 20MHz ±100ppm 50pF HCMOS/TTL 55% 5V 4-Pin SMD T/R
SG-615P Series 20 MHz 5 V ±100 ppm -20° to 70°C Surface Mount Oscillator
CMOS/TTL Output Clock Oscillator, 20MHz Nom
CMOS/TTL Output Clock Oscillator, 19.6608MHz Nom
ECS InternationalECS-2100AX-184
TH Crystal Oscillator 18.432MHz 5V 50pF 4-Pin DIP
CTS ComponentsMXO45-2C-19M6608
TH Crystal Oscillator 19.6608MHz 5V 50pF 4-Pin Metal DIP Tray

Descriptions

Descriptions of TXC 7C-20.000MBC-T provided by its distributors.

Oscillator XO 20MHz ±100ppm CMOS 60% 3.3V 4-Pin SMD T/R
CMOS Output Clock Oscillator, 20MHz Nom
XTAL OSC XO 20.0000MHZ CMOS SMD
OSCILLATOR, 20MHZ, 5 X 3.2MM, CMOS; Product Range: 7C Series; Frequency Nom: 20MHz; Frequency Stability + / -: 100ppm; Supply Voltage Nom: 3.3V; Oscillator Case: SMD, 5mm x 3.2mm; Oscillator Output Compatibility: CMOS; Frequency: 20MHz
Oscillator, 20Mhz, 5 X 3.2Mm, Cmos; Rango De Producto:Serie 7C; Frecuencia Nom.:20Mhz; Estabilidad De Frecuencia +/-:100Ppm; Tensión De Alimentación Nom.:3.3V; Encapsulado Del Oscilador:Smd, 5Mm X 3.2Mm; Capacidad De Carga:30Pf |Txc 7C-20.000MBC-T

Manufacturer Aliases

TXC has several brands around the world that distributors may use as alternate names. TXC may also be known as the following names:

  • TXC CORPORATION
  • TXC CORP
  • TXC TECHNOLOGY INC
  • TXC CORPORATION (VA)
  • TXC CORPORAT
  • TXC (MC)
  • TXC Stock
  • TXC CORPOR
  • TXC(NINGBO)CORPORATION
  • TXC CORPORATION (Strategic)
  • TXC CORPORATION - USA
  • HARMONY