Epson SG-615P 19.6608MC0:ROHS

CMOS/TTL Output Clock Oscillator, 19.6608MHz Nom
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Epson SG-615P 19.6608MC0:ROHS.

Epson

Datasheet3 pages11 years ago

IHS

Arrow.cn

Supply Chain

Country of OriginJapan, Mainland China, Malaysia, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.60.00.50
Introduction Date2013-02-20
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Oscillator XO 19.6608MHz ±100ppm 50pF CMOS/TTL 60% 5V 4-Pin PDIP Thru-Hole Bulk
SG-615P Series 20 MHz 5 V ±100 ppm -20° to 70°C Surface Mount Oscillator
CMOS/TTL Output Clock Oscillator, 20MHz Nom
CTS ComponentsMXO45-2C-19M6608
TH Crystal Oscillator 19.6608MHz 5V 50pF 4-Pin Metal DIP Tray
CTS ComponentsCB3-2I-20M0000
Oscillator XO 20MHz ±100ppm 50pF HCMOS/TTL 55% 5V 4-Pin SMD T/R
ECS InternationalECS-3961-200-AU-TR
Oscillator XO 20MHz ±100ppm 30pF HCMOS 60% 5V 4-Pin Mini-SMD T/R

Descriptions

Descriptions of Epson SG-615P 19.6608MC0:ROHS provided by its distributors.

CMOS/TTL Output Clock Oscillator, 19.6608MHz Nom
SMD XTAL OSC MHZ (O/E) 1K T/R
XTAL OSC XO 19.6608MHZ CMOS TTL
SG-615P 19.6608MC0: ROHS

Manufacturer Aliases

Epson has several brands around the world that distributors may use as alternate names. Epson may also be known as the following names:

  • Epson Electronics America Inc-Semiconductor Div
  • EPS
  • SEIKOEPSON
  • EPSON TOYOCOM
  • Epson Electronics America Inc
  • EPSON ELECTRONICS AMERICA
  • Epson Electronics
  • EPSON AMERICA
  • SRM
  • SMOS
  • EPSN
  • EPSO
  • SEIKO EPSON CORP
  • Epson America Inc
  • EPSON TOYOCOM CORP
  • Volgen America/Kaga Electronics USA
  • EPSON TOYO
  • EPSON/SEIKO
  • SEIKO EPSOM
  • EPSON TOYOCOM CORPORATION
  • SEIKO/EPS
  • SEIKO EPSON CORPORATION
  • EPSON AMERIC
  • EPSON ELE
  • EPSON ELECTRONICS AMERICA INC-SEMICONDUCTOR DIV (VA)

Part Number Aliases

This part may be known by these alternate part numbers:

  • SG-615P 19.6608MC0 ROHS
  • SG-615P 19.6608MC0: ROHS
  • SG-615P19.6608MC0:ROHS
  • SG615P 19.6608MC0:ROHS
  • SG615P19.6608MC0ROHS