TXC 9B-48.000MEEQ-B

Crystal 48MHz ±10ppm (Tol) ±10ppm (Stability) 10pF 3rd Overtone 80Ohm 2-Pin DIP HC-49/S Thru-Hole Bulk
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TXC 9B-48.000MEEQ-B.

IHS

Datasheet1 page19 years ago

TXC SCT

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginMainland China
Harmonized Tariff Schedule (HTS) Code8541.60.00.60
Introduction Date2007-04-24
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2022-03-01
LTD Date2022-12-31

Related Parts

Crystal 48MHz ±10ppm (Tol) ±10ppm (Stability) 18pF 3rd Overtone 80Ohm 2-Pin HC-49/S SMD T/R
Parallel - 3Rd Overtone Quartz Crystal, 50MHz Nom
Crystal 44MHz ±10ppm (Tol) ±10ppm (Stability) 10pF FUND 50Ohm 4-Pin SMD T/R
CRYSTAL 48.0000MHZ 10PF TH
Crystal 48MHz ±10ppm (Tol) ±20ppm (Stability) 10pF FUND 60Ohm 4-Pin Ultra Mini-CSMD T/R
Crystal 48MHz ±10ppm (Tol) ±15ppm (Stability) 12pF FUND 50Ohm 4-Pin SMD T/R

Descriptions

Descriptions of TXC 9B-48.000MEEQ-B provided by its distributors.

Crystal 48MHz ±10ppm (Tol) ±10ppm (Stability) 10pF 3rd Overtone 80Ohm 2-Pin DIP HC-49/S Thru-Hole Bulk
Parallel - 3Rd Overtone Quartz Crystal, 48MHz Nom
Crystals 48MHz 10ppm -20 to 70C 12pF
CRYSTAL, 48MHZ, 10pF, HC-49S; Frequency: ; CRYSTAL, 48MHZ, 10pF, HC-49S; Frequency: 48MHz; Frequency Tolerance: ± 10ppm; Load Capacitance: 10pF; Operating Temperature Min: -20°C; Operating Temperature Max: 70°C; Crystal Mounti
Crystal, 48Mhz, 10Pf, Hc-49S; Rango De Producto:Serie 9B; Frecuencia Nom.:48Mhz; Estabilidad De Frecuencia +/-:10Ppm; Tolerancia De Frecuencia +/-:10Ppm; Tipo De Cristal:Agujero Pasante, 11.5Mm X 5Mm; Capacidad De Carga:10Pf |Txc 9B-48.000MEEQ-B

Manufacturer Aliases

TXC has several brands around the world that distributors may use as alternate names. TXC may also be known as the following names:

  • TXC CORPORATION
  • TXC CORP
  • TXC TECHNOLOGY INC
  • TXC CORPORATION (VA)
  • TXC CORPORAT
  • TXC (MC)
  • TXC Stock
  • TXC CORPOR
  • TXC(NINGBO)CORPORATION
  • TXC CORPORATION (Strategic)
  • TXC CORPORATION - USA
  • HARMONY