TXC 7B-30.000MAAJ-T

Crystal 30MHz ±30ppm (Tol) ±30ppm (Stability) 18pF FUND 40Ohm 4-Pin SMD T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TXC 7B-30.000MAAJ-T.

IHS

Datasheet1 page10 years ago

TXC SCT

Farnell

CAD Models

Download TXC 7B-30.000MAAJ-T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Harmonized Tariff Schedule (HTS) Code8541.60.00.60
Introduction Date2015-07-09
Lifecycle StatusObsolete (Last Updated: 1 year ago)
LTB Date2021-09-30
LTD Date2021-12-31

Related Parts

Crystal 30MHz ±30ppm (Tol) ±30ppm (Stability) 18pF FUND 40Ohm Automotive 2-Pin HC-49/US SMD T/R
Fundamental SMD/SMT Active RoHS Compliant Crystal 0.003% 18pF 2.4892mm -40C~85C
Crystal 30MHz ±30ppm (Tol) ±30ppm (Stability) 18pF FUND 30Ohm 2-Pin HC-49/S SMD T/R
Crystal 30MHz ±30ppm (Tol) ±30ppm (Stability) 18pF FUND 50Ohm 4-Pin CSMD T/R
Crystal 29.4912MHz ±30ppm (Tol) ±30ppm (Stability) 18pF FUND 40Ohm 4-Pin SMD T/R
Crystal 30MHz ±30ppm (Tol) ±30ppm (Stability) 18pF FUND 50Ohm 2-Pin SMD T/R

Descriptions

Descriptions of TXC 7B-30.000MAAJ-T provided by its distributors.

Crystal 30MHz ±30ppm (Tol) ±30ppm (Stability) 18pF FUND 40Ohm 4-Pin SMD T/R
Parallel - Fundamental Quartz Crystal, 30MHz Nom
CRYSTAL 30.0000MHZ 18PF SMD
5.0x3.1 XTAL 30ppm 30ppm 18pF
XTAL, 30.000MHZ, 18PF, SMD, 5.0X3.2; Frequency:30MHz; Frequency Tolerance:± 30ppm; Load Capacitance:18pF; Frequency Stability:± 30ppm; Operating Temperature Range:-20°C to +70°C; Crystal Mounting Type:SMD; Crystal Case Type:5mm x 3.2mm; No. of Pins:4; Series:7B

Manufacturer Aliases

TXC has several brands around the world that distributors may use as alternate names. TXC may also be known as the following names:

  • TXC CORPORATION
  • TXC CORP
  • TXC TECHNOLOGY INC
  • TXC CORPORATION (VA)
  • TXC CORPORAT
  • TXC (MC)
  • TXC Stock
  • TXC CORPOR
  • TXC(NINGBO)CORPORATION
  • TXC CORPORATION (Strategic)
  • TXC CORPORATION - USA
  • HARMONY