TXC 7B-29.4912MAAJ-T

Crystal 29.4912MHz ±30ppm (Tol) ±30ppm (Stability) 18pF FUND 40Ohm 4-Pin SMD T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TXC 7B-29.4912MAAJ-T.

IHS

Datasheet1 page10 years ago

TXC SCT

Supply Chain

Country of OriginMainland China
Harmonized Tariff Schedule (HTS) Code8541.60.00.60
Introduction Date2015-07-09
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2021-09-30
LTD Date2021-12-31

Related Parts

Crystal, Microprocessor, 29.4912 MHz, SMD, 11.4mm x 4.7mm x 3.3mm, 30 ppm, 18 pF, 30 ppm, ABLS2
Crystal, Microprocessor, 29.4912 MHz, SMD, 11.4mm x 4.7mm x 2.7mm, 30 ppm, 18 pF, 30 ppm, ABLS3
Crystal 29.4912MHz ±30ppm (Tol) ±30ppm (Stability) 18pF FUND 50Ohm 2-Pin SMD T/R
Crystal 32MHz ±30ppm (Tol) ±30ppm (Stability) 18pF FUND 40Ohm Automotive 2-Pin HC-49/US SMD T/R
Crystal 27MHz ±30ppm (Tol) ±30ppm (Stability) 18pF FUND 40Ohm 4-Pin SMD T/R
Crystal 27.12MHz ±30ppm (Tol) ±30ppm (Stability) 18pF FUND 40Ohm 4-Pin SMD T/R

Descriptions

Descriptions of TXC 7B-29.4912MAAJ-T provided by its distributors.

Crystal 29.4912MHz ±30ppm (Tol) ±30ppm (Stability) 18pF FUND 40Ohm 4-Pin SMD T/R
Parallel - Fundamental Quartz Crystal, 29.4912MHz Nom
CRYSTAL, 29.4912MHZ, 18PF, SMD; Frequency:29.4912MHz; Frequency Tolerance:± 30ppm; Load Capacitance:18pF; Operating Temperature Min:-20°C; Operating Temperature Max:70°C; Crystal Mounting Type:SMD; Crystal Case Type:-; No. of Pins:4
Crystal, 29.4912Mhz, 18Pf, 5 X 3.2Mm; Frequency Nom:29.4912Mhz; Crystal Case:Smd, 5Mm X 3.2Mm; Frequency Stability +/-:30Ppm; Load Capacitance:18Pf; Frequency Tolerance +/-:30Ppm; Product Range:7B Series; Frequency:29.4912Mhz Rohs Compliant: Yes |Txc 7B-29.4912MAAJ-T

Manufacturer Aliases

TXC has several brands around the world that distributors may use as alternate names. TXC may also be known as the following names:

  • TXC CORPORATION
  • TXC CORP
  • TXC TECHNOLOGY INC
  • TXC CORPORATION (VA)
  • TXC CORPORAT
  • TXC (MC)
  • TXC Stock
  • TXC CORPOR
  • TXC(NINGBO)CORPORATION
  • TXC CORPORATION (Strategic)
  • TXC CORPORATION - USA
  • HARMONY