Abracon ABLS3-30.000MHZ-D4YF-T

Fundamental SMD/SMT Active RoHS Compliant Crystal 0.003% 18pF 2.4892mm -40C~85C
$ 0.323
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Abracon ABLS3-30.000MHZ-D4YF-T.

Master Electronics

Datasheet3 pages18 years ago
Datasheet5 pages4 years ago

Sager Electronics

Abracon SCT

CAD Models

Download Abracon ABLS3-30.000MHZ-D4YF-T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 years ago)

Related Parts

Crystal 30MHz ±30ppm (Tol) ±30ppm (Stability) 18pF FUND 40Ohm Automotive 2-Pin HC-49/US SMD T/R
Crystal 30MHz ±30ppm (Tol) ±30ppm (Stability) 18pF FUND 40Ohm 4-Pin SMD T/R
Crystal 30MHz ±30ppm (Tol) ±30ppm (Stability) 18pF FUND 30Ohm 2-Pin HC-49/S SMD T/R
Crystal, Microprocessor, 29.4912 MHz, SMD, 11.4mm x 4.7mm x 3.3mm, 30 ppm, 18 pF, 30 ppm, ABLS2
Crystal 32MHz ±30ppm (Tol) ±30ppm (Stability) 18pF FUND 40Ohm Automotive 2-Pin HC-49/US SMD T/R
Crystal 30MHz ±30ppm (Tol) ±30ppm (Stability) 18pF FUND 50Ohm 2-Pin SMD T/R

Descriptions

Descriptions of Abracon ABLS3-30.000MHZ-D4YF-T provided by its distributors.

Fundamental SMD/SMT Active RoHS Compliant Crystal 0.003% 18pF 2.4892mm -40C~85C
CRYSTAL, 30MHZ, 18PF, HC-49US; Product Range:ABLS3 Series; Frequency Nom:30MHz; Frequency Stability + / -:30ppm; Frequency Tolerance + / -:30ppm; Crystal Case:SMD, 11.4mm x 4.65mm; Load Capacitance:18pF; Crystal Mounting Type:SMD
Crystal, 30Mhz, 18Pf, Hc-49Us; Rango De Producto:Serie Abls3; Frecuencia Nom.:30Mhz; Estabilidad De Frecuencia +/-:30Ppm; Tolerancia De Frecuencia +/-:30Ppm; Tipo De Cristal:Smd, 11.4Mm X 4.65Mm; Capacidad De Carga:18Pf |Abracon ABLS3-30.000MHZ-D4YF-T

Manufacturer Aliases

Abracon has several brands around the world that distributors may use as alternate names. Abracon may also be known as the following names:

  • Abracon LLC
  • Abracon Corporation
  • ABRACON CORP
  • ABRACON / PROANT
  • OSCILENT
  • Abracon / AEL Crystal
  • Fox / Abracon
  • ABRACON CORPORATION (VA)
  • Abbracon / AEL Crystal
  • ABRACOM
  • Abracon Components
  • ABRACONN
  • ABRACON (US)
  • ABRACONSemi
  • ABRACON CRYSTALS
  • ABRACON CO
  • ABRAC
  • NEL (ABRACON)
  • ABRACON STOCK
  • Abracom Corporation
  • ABRACO
  • ILSI AMERICA INC (ABRACON)
  • ABRACON CORPORATIO
  • FOX ELECTRONICS (ABRACON)
  • ECLIPTEK (ABRACON)
  • Abracon Corporation