TXC 7B-16.384MAAJ-T

Crystal 16.384MHz ±30ppm (Tol) ±30ppm (Stability) 18pF FUND 40Ohm 4-Pin SMD T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TXC 7B-16.384MAAJ-T.

IHS

Datasheet1 page10 years ago

TXC SCT

Farnell

CAD Models

Download TXC 7B-16.384MAAJ-T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Harmonized Tariff Schedule (HTS) Code8541.60.00.50
Introduction Date2015-07-09
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2021-09-30
LTD Date2021-12-31

Related Parts

Crystal 16.384MHz ±30ppm (Tol) ±30ppm (Stability) 18pF FUND 40Ohm 2-Pin HC-49/US SMD T/R
Crystal 16.384MHz ±30ppm (Tol) ±30ppm (Stability) 18pF FUND 40Ohm 2-Pin HC-49/US SMD T/R
Crystal 16.384MHz ±30ppm (Tol) ±30ppm (Stability) 18pF FUND 40Ohm 2-Pin Mini-CSMD T/R
Crystal 16MHz ±30ppm (Tol) ±30ppm (Stability) 18pF FUND 40Ohm 4-Pin SMD T/R
Crystal 14.7456MHz ±30ppm (Tol) ±30ppm (Stability) 18pF FUND 40Ohm 4-Pin SMD T/R
Crystal 16.384MHz ±30ppm (Tol) ±30ppm (Stability) 18pF FUND 30Ohm 2-Pin DIP HC-49/S Thru-Hole Bulk

Descriptions

Descriptions of TXC 7B-16.384MAAJ-T provided by its distributors.

Crystal 16.384MHz ±30ppm (Tol) ±30ppm (Stability) 18pF FUND 40Ohm 4-Pin SMD T/R
Parallel - Fundamental Quartz Crystal, 16.384MHz Nom
CRYSTAL 16.3840MHZ 18PF SMD
5.0x3.1 XTAL 30ppm 30ppm 18pF
XTAL, 16.384MHZ, 18PF, SMD, 5.0X3.2; Frequency:16.384MHz; Frequency Tolerance:± 30ppm; Load Capacitance:18pF; Frequency Stability:± 30ppm; Operating Temperature Range:-20°C to +70°C; Crystal Mounting Type:SMD; Crystal Case Type:5mm x 3.2mm; No. of Pins:4; SVHC:No SVHC (19-Dec-2011); Series:7B

Manufacturer Aliases

TXC has several brands around the world that distributors may use as alternate names. TXC may also be known as the following names:

  • TXC CORPORATION
  • TXC CORP
  • TXC TECHNOLOGY INC
  • TXC CORPORATION (VA)
  • TXC CORPORAT
  • TXC (MC)
  • TXC Stock
  • TXC CORPOR
  • TXC(NINGBO)CORPORATION
  • TXC CORPORATION (Strategic)
  • TXC CORPORATION - USA
  • HARMONY