Abracon ABLS3-16.384MHZ-D4Y-T

Crystal 16.384MHz ±30ppm (Tol) ±30ppm (Stability) 18pF FUND 40Ohm 2-Pin HC-49/US SMD T/R
$ 0.358
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Abracon ABLS3-16.384MHZ-D4Y-T.

IHS

Datasheet3 pages18 years ago

JRH Electronics

Sager Electronics

Master Electronics

X-ON

Inventory History

3 month trend:
-80.81%

Supply Chain

Country of OriginMainland China
Introduction Date2013-05-09
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Crystal 16.384MHz ±30ppm (Tol) ±30ppm (Stability) 18pF FUND 40Ohm 2-Pin HC-49/US SMD T/R
Crystal 16.384MHz ±30ppm (Tol) ±30ppm (Stability) 18pF FUND 40Ohm 4-Pin SMD T/R
Crystal 16MHz ±30ppm (Tol) ±30ppm (Stability) 18pF FUND 40Ohm Automotive 2-Pin HC-49/US SMD T/R
Crystal, 16.38Mhz, 18Pf, 5Mm X 3.2Mm Rohs Compliant: Yes |Abracon ABM3C-16.384MHZ-D4Y-T
Crystal 16MHz ±30ppm (Tol) ±30ppm (Stability) 18pF FUND 40Ohm 4-Pin SMD T/R
Crystal 14.7456MHz ±30ppm (Tol) ±30ppm (Stability) 18pF FUND 40Ohm 4-Pin SMD T/R

Descriptions

Descriptions of Abracon ABLS3-16.384MHZ-D4Y-T provided by its distributors.

Crystal 16.384MHz ±30ppm (Tol) ±30ppm (Stability) 18pF FUND 40Ohm 2-Pin HC-49/US SMD T/R
Crystal, Microprocessor, 16.384 MHz, SMD, 11.4mm x 4.7mm x 2.7mm, 30 ppm, 18 pF, 30 ppm, ABLS3
Parallel - Fundamental Quartz Crystal, 16.384MHz Nom
MCPU CRYSTAL, 16.384MHZ, 18PF, SMD; Freq; MCPU CRYSTAL, 16.384MHZ, 18PF, SMD; Frequency:16.384MHz; Frequency Tolerance:± 30ppm; Load Capacitance:18pF; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Crystal Mounting Type:SMD; Crystal Case Type:HC-49/US
Mcpu Crystal, 16.384Mhz, 18Pf, Smd; Crystal Case Type:Hc-49/Us; Crystal Mounting Type:Smd; Frequency:16.384Mhz; Frequency Stability:30Ppm; Frequency Tolerance:± 30Ppm; Load Capacitance:18Pf; No. Of Pins:2; Reel Quantity:1000 Rohs Compliant: Yes |Abracon ABLS3-16.384MHZ-D4Y-T

Manufacturer Aliases

Abracon has several brands around the world that distributors may use as alternate names. Abracon may also be known as the following names:

  • Abracon LLC
  • Abracon Corporation
  • ABRACON CORP
  • ABRACON / PROANT
  • OSCILENT
  • Abracon / AEL Crystal
  • Fox / Abracon
  • ABRACON CORPORATION (VA)
  • Abbracon / AEL Crystal
  • ABRACOM
  • Abracon Components
  • ABRACONN
  • ABRACON (US)
  • ABRACONSemi
  • ABRACON CRYSTALS
  • ABRACON CO
  • ABRAC
  • NEL (ABRACON)
  • ABRACON STOCK
  • Abracom Corporation
  • ABRACO
  • ILSI AMERICA INC (ABRACON)
  • ABRACON CORPORATIO
  • FOX ELECTRONICS (ABRACON)
  • ECLIPTEK (ABRACON)
  • Abracon Corporation