TXC 7B-16.000MAAJ-T

Crystal 16MHz ±30ppm (Tol) ±30ppm (Stability) 18pF FUND 40Ohm 4-Pin SMD T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TXC 7B-16.000MAAJ-T.

Amar Radio Corporation

Datasheet1 page10 years ago

IHS

Farnell

CAD Models

Download TXC 7B-16.000MAAJ-T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Harmonized Tariff Schedule (HTS) Code8541.60.00.50
Introduction Date2010-01-06
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2021-09-30
LTD Date2021-12-31

Related Parts

Crystal 16MHz ±30ppm (Tol) ±30ppm (Stability) 18pF FUND 40Ohm Automotive 2-Pin HC-49/US SMD T/R
Crystal 16MHz ±30ppm (Tol) ±30ppm (Stability) 18pF FUND 40Ohm Automotive 2-Pin HC-49/US SMD T/R
Crystal 16MHz ±30ppm (Tol) ±30ppm (Stability) 18pF FUND 40Ohm 2-Pin Mini-CSMD T/R
Crystal 16MHz ±30ppm (Tol) ±30ppm (Stability) 18pF FUND 50Ohm 2-Pin SMD T/R
Parallel - Fundamental Quartz Crystal, 16MHz Nom
Crystal 14.7456MHz ±30ppm (Tol) ±30ppm (Stability) 18pF FUND 40Ohm 4-Pin SMD T/R

Descriptions

Descriptions of TXC 7B-16.000MAAJ-T provided by its distributors.

Crystal 16MHz ±30ppm (Tol) ±30ppm (Stability) 18pF FUND 40Ohm 4-Pin SMD T/R
Parallel - Fundamental Quartz Crystal, 16MHz Nom
Quartz crystal; 16.000MHz; 30ppm; 18pF
Cap Ceramic 2.7pF 50V C0G 0.1pF SMD 0402 125C T/R
5.0X3.2 Seam Seal Mhz Quartz Xtal -4Pad/Ceramic, +/-30Ppm @25C, +/-30Ppm Over -20 To 70C, 18Pf Rohs Compliant: Yes |Txc 7B-16.000MAAJ-T
XTAL, 16.000MHZ, 18PF, SMD, 5.0X3.2; Frequency Nom: 16MHz; Crystal Case: SMD, 5mm x 3.2mm; Frequency Stability + / -: 30ppm; Load Capacitance: 18pF; Frequency Tolerance + / -: 30ppm; Product Range: 7B Series; Operating Tempera

Manufacturer Aliases

TXC has several brands around the world that distributors may use as alternate names. TXC may also be known as the following names:

  • TXC CORPORATION
  • TXC CORP
  • TXC TECHNOLOGY INC
  • TXC CORPORATION (VA)
  • TXC CORPORAT
  • TXC (MC)
  • TXC Stock
  • TXC CORPOR
  • TXC(NINGBO)CORPORATION
  • TXC CORPORATION (Strategic)
  • TXC CORPORATION - USA
  • HARMONY