TXC 7B-12.000MEEQ-T

Crystal 12MHz ±10ppm (Tol) ±10ppm (Stability) 10pF FUND 40Ohm 4-Pin SMD T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TXC 7B-12.000MEEQ-T.

IHS

Datasheet2 pages13 years ago

ODG (Origin Data Global)

TXC SCT

Farnell

CAD Models

Download TXC 7B-12.000MEEQ-T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Introduction Date2013-05-07
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2021-09-30
LTD Date2021-12-31

Related Parts

5.0x3.0 Timing XTAL 12.288 MHz 10ppm 10ppm -20 to 70C 10pF
CTS Components405C11A12M00000
Crystal 12MHz ±10ppm (Tol) ±10ppm (Stability) 10pF FUND 60Ohm 4-Pin SMD T/R
Crystal 13MHz ±10ppm (Tol) ±10ppm (Stability) 10pF FUND 40Ohm 4-Pin SMD T/R
CTS Components403C11A12M00000
Crystal 12MHz ±10ppm (Tol) ±10ppm (Stability) 10pF FUND 150Ohm 4-Pin SMD T/R
Crystal 12MHz ±10ppm (Tol) ±10ppm (Stability) 10pF FUND 70Ohm 4-Pin CSMD T/R
Crystal 12MHz ±10ppm (Tol) ±10ppm (Stability) 10pF FUND 150Ohm 4-PinCSMD T/R

Descriptions

Descriptions of TXC 7B-12.000MEEQ-T provided by its distributors.

Crystal 12MHz ±10ppm (Tol) ±10ppm (Stability) 10pF FUND 40Ohm 4-Pin SMD T/R
7B Series 12 MHz 5 x 3.2 mm ±10 ppm 10 pF -20 to 70°C SMT Seam Quartz Crystal
CRYSTAL, 12MHZ, 10PF, 5 X 3.2MM; Product Range:7B Series; Frequency Nom:12MHz; Frequency Stability + / -:10ppm; Frequency Tolerance + / -:10ppm; Crystal Case:SMD, 5mm x 3.2mm; Load Capacitance:10pF; Operating Temperature Min:-40 C
Crystal, 12Mhz, 10Pf, 5 X 3.2Mm; Rango De Producto:Serie 7B; Frecuencia Nom.:12Mhz; Estabilidad De Frecuencia +/-:10Ppm; Tolerancia De Frecuencia +/-:10Ppm; Tipo De Cristal:Smd, 5Mm X 3.2Mm; Capacidad De Carga:10Pf |Txc 7B-12.000MEEQ-T

Manufacturer Aliases

TXC has several brands around the world that distributors may use as alternate names. TXC may also be known as the following names:

  • TXC CORPORATION
  • TXC CORP
  • TXC TECHNOLOGY INC
  • TXC CORPORATION (VA)
  • TXC CORPORAT
  • TXC (MC)
  • TXC Stock
  • TXC CORPOR
  • TXC(NINGBO)CORPORATION
  • TXC CORPORATION (Strategic)
  • TXC CORPORATION - USA
  • HARMONY