TXC 6U-32.768MBE-T

Oscillator VCXO 32.768MHz ±50ppm (Stability) 15pF CMOS 55% 3.3V 6-Pin SMD T/R
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TXC 6U-32.768MBE-T.

IHS

Datasheet1 page10 years ago

TXC SCT

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Oscillator XO 32.768MHz ±50ppm 15pF HCMOS/TTL 60% 3.3V 4-Pin SMD T/R
Oscillator XO 32.768MHz ±50ppm CMOS 60% 3.3V 4-Pin SMD T/R
Oscillator XO 32.768MHz ±50ppm 15pF CMOS 55% 1.8V/2.5V/3.3V Medical 4-Pin SMD T/R
CTS ComponentsCB3LV-3C-32.7680-T
Oscillator XO 32.768MHz ±50ppm 50pF HCMOS/TTL 55% 3.3V 4-Pin SMD T/R
CTS ComponentsCB3LV-3C-32M7680
CB3LV Series 32.7680Mhz 3.3V 50ppm -20°C ~ 70°C 7.00mm x 5.00mm Oscillator
CTS ComponentsCB3LV-3I-32M7680
CB3LV Series 32.768 MHz 7 x 5 mm 3.3 V ±50 ppm SMT HCMOS/TTL Clock Oscillator

Descriptions

Descriptions of TXC 6U-32.768MBE-T provided by its distributors.

Oscillator VCXO 32.768MHz ±50ppm (Stability) 15pF CMOS 55% 3.3V 6-Pin SMD T/R
CMOS Output Clock Oscillator, 32.768MHz Nom
VCO/VCXO, 32.768MHZ, 7 X 5MM, CMOS; Product Range: 6U Series; Frequency Nom: 32.768MHz; Supply Voltage Nom: 3.3V; Oscillator Output Compatibility: CMOS; Oscillator Case: SMD, 7mm x 5mm; Operating Temperature
Vco/Vcxo, 32.768Mhz, 7 X 5Mm, Cmos; Rango De Producto:Serie 6U; Frecuencia Nom.:32.768Mhz; Tensión De Alimentación Nom.:3.3V; Compatibilidad De Salida Del Oscilador:Cmos; Encapsulado Del Oscilador:Smd, 7Mm X 5Mm |Txc 6U-32.768MBE-T

Manufacturer Aliases

TXC has several brands around the world that distributors may use as alternate names. TXC may also be known as the following names:

  • TXC CORPORATION
  • TXC CORP
  • TXC TECHNOLOGY INC
  • TXC CORPORATION (VA)
  • TXC CORPORAT
  • TXC (MC)
  • TXC Stock
  • TXC CORPOR
  • TXC(NINGBO)CORPORATION
  • TXC CORPORATION (Strategic)
  • TXC CORPORATION - USA
  • HARMONY