TXC 7W-32.768MBB-T

Oscillator, 32.768MHz ±0.005%, 3.3V ±50ppm, SMD, 7mm × 5mm × 1.42mm
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TXC 7W-32.768MBB-T.

ODG (Origin Data Global)

Datasheet1 page11 years ago

TXC SCT

Factory Futures

Farnell

CAD Models

Download TXC 7W-32.768MBB-T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

CTS Components636L3C032M76800
SMD Crystal Oscillator 32.768MHz 3.3V 30pF 4-Pin CSMD T/R
ECS InternationalECS-VXO-73-32.768-TR
Oscillator VCXO 32.768MHz ±50ppm (Stability) 15pF CMOS 60% 3.465V 6-Pin Mini-CSMD T/R
Oscillator XO 32MHz ±50ppm CMOS 60% 3.3V 4-Pin SMD T/R
Oscillator XO 33MHz ±50ppm CMOS 60% 3.3V 4-Pin SMD T/R
Oscillator XO 33.3333MHz ±50ppm CMOS 60% 3.3V 4-Pin SMD T/R
CTS Components636L3C033M00000
636 Series 33 MHz 3.3 V ±50 ppm -20 ~ +70°C SMT HCMOS/TTL Clock Oscillator

Descriptions

Descriptions of TXC 7W-32.768MBB-T provided by its distributors.

Oscillator, 32.768MHz ±0.005%, 3.3V ±50ppm, SMD, 7mm × 5mm × 1.42mm
Oscillator XO 32.768MHz ±50ppm CMOS 60% 3.3V 4-Pin SMD T/R
7.0X5.0 Cmos Quartz Oscillator/Ceramic, 3.3V, +/-50Ppm (-10 To 70C) Rohs Compliant: Yes |Txc 7W-32.768MBB-T
CMOS Output Clock Oscillator, 32.768MHz Nom
OSC, 32.768MHZ, 3.3V, SMD, 7.0X5.0
XTAL OSC XO 32.7680MHZ CMOS SMD
7.0X5.0 , 3.3V, +/-50PPM (-10 T
OSC, 32.768MHZ, 3.3V, SMD, 7.0X5.0; Frequency Nom: 32.768MHz; Frequency Stability + / -: 50ppm; Oscillator Case: SMD, 7mm x 5mm; Supply Voltage Nom: 3.3V; Product Range: 7W Series; Operating Temperature Min: -40°C; Operating T

Manufacturer Aliases

TXC has several brands around the world that distributors may use as alternate names. TXC may also be known as the following names:

  • TXC CORPORATION
  • TXC CORP
  • TXC TECHNOLOGY INC
  • TXC CORPORATION (VA)
  • TXC CORPORAT
  • TXC (MC)
  • TXC Stock
  • TXC CORPOR
  • TXC(NINGBO)CORPORATION
  • TXC CORPORATION (Strategic)
  • TXC CORPORATION - USA
  • HARMONY