Twin Industries B20-7100

Black Acrylonitrile Butadiene Styrene Box with Prototype Board
$ 14.63
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Twin Industries B20-7100.

element14 APAC

Datasheet1 page13 years ago

RS (Formerly Allied Electronics)

Related Parts

Hammond1591CBK
ENCLOSURE, BOX-LID, DESKTOP, ABS, UL94V-0,BLACK,4.7X2.6X1.56 IN, IP54,1591 SERIES
Hammond1591GBK
ENCLOSURE, BOX-LID, DESKTOP, ABS, UL94V-0,BLACK,4.8X3.7X1.36 IN, IP54,1591 SERIES
Hammond1591CSFLBK
Enclosure Plastic 4.72 x 2.56 x 1.57 Inch Black Flanged Lid General Purpose ABS
Bud IndustriesCU-793
Die Cast Aluminum Enclosure CN-5702, Die Cast Aluminum Enclosure (3.5 X 1.4 X 1.2 In)
Bud IndustriesCU-389-MB
Bud Industries CU-389-MB Utility Box, Style G, Flanges, 5.1x3.6x1.6 in, Utilibox Series
Bud IndustriesCU-388
Bud Industries CU-388 Utility Box, Style G, Plastic, 4.3x3.1x1.5 in, Utilibox Series

Descriptions

Descriptions of Twin Industries B20-7100 provided by its distributors.

Black Acrylonitrile Butadiene Styrene Box with Prototype Board
PROTOBOARD, BOARD 5.3"LX2.9"WX1.9"T, HOLE-DIA 0.062", NON-PTH, FR4
Component Kits 5.3X2.9X1.9 BX/PRTBD NON PLATED HOLES
Pcb, Board With Enclosure, Fr4; Board Type:Prototype Board; Board Material:Epoxy Glass Composite; Hole Diameter:-; External Height:134.62Mm; External Width:73.66Mm; Board Thickness:1.575Mm Rohs Compliant: Yes |Twin Industries B20-7100
BOX ABS BLACK 5.300"L X 2.900"W