TURCK BI5-Q08-AP6X2-V1131

Proximity Sensor; 3-Wire DC PNP; 5; 10 to 30 VDC; 200 mA (Max.)
$ 156.49
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for TURCK BI5-Q08-AP6X2-V1131.

IHS

Datasheet2 pages5 years ago

Farnell

element14 APAC

RS (Formerly Allied Electronics)

element14

Inventory History

3 month trend:
-26.06%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Inductive, Rectangular Proximity Sensor, Plastic, 2 m, Bare Wire, 3 Wires, Unshielded
INDUCTIVE PROXIMITY SENSOR, M12 SHLD, NPB,4MM, NPN, NO,2M CAB, E2A SERIES
Inductive, Rectangular Proximity Sensor, Plastic, 2 m, Bare Wire, 3 Wires, Unshielded

Descriptions

Descriptions of TURCK BI5-Q08-AP6X2-V1131 provided by its distributors.

Proximity Sensor; 3-Wire DC PNP; 5; 10 to 30 VDC; 200 mA (Max.)
Sensor Inductive Proximity; 3 Wire; 3-Pin Pico/Nano Connection
Inductive Proximity Sensor; Sensor Input:Inductive; Sensing Range:5mm; Supply Voltage Range DC:10V to 30V; Load Current RMS Max:200mA; Sensing Face Diameter:8mm; Sensing Range:0mm to 5mm; Sensing Range Max:5mm
Inductive Sensor, Rectangular, height 8 mm, Active face on top, Metal, Zamak, nickel-plated, DC 3-wire, 10…30 VDC, NO contact, PNP output, Male connector M8 × 1/Ø 8 mm, Rated switching distance: 5 mm, Flush
IND PROX SENSOR, PNP-NO, 5MM, 30V; Sensor Type: Inductive Proximity Switch; Operating Temperature Max: 70°C; Supply Voltage Min: 10VDC; Supply Voltage Max: 30VDC; Sensor Case / Package: Module; Sensor Term 41M2110
Inductive Proximity Sensor; Sensor Input:Inductive; Sensing Range Max:5mm; Sensor Output:PNP, NO; Switch Terminals:Connector; Sensing Face Diameter:8mm; Sensor Connection:3-pin picofast; Sensor Housing:Rectangular ;RoHS Compliant: Yes

Manufacturer Aliases

TURCK has several brands around the world that distributors may use as alternate names. TURCK may also be known as the following names:

  • TURCK INC
  • TURC
  • KÜBLER
  • KUBLER
  • Turck (Lapp Kabel BV)
  • Escha (Turck) (fortop automation & energycont)
  • Escha (Turck)
  • Escha (Turck) (Fortop Automation)
  • ALPHA MICROELECTRONICS GMBH
  • Hans Turck & Kg
  • HANS TURCK GMBH & CO KG
  • Escha (Turck) (Turck)
  • Escha (Turck) (Turck BV)
  • Turck Elektronik
  • Turck (Sonepar Deutschland)
  • Turck (Turck BV)
  • Turck (Novotek BV)

Part Number Aliases

This part may be known by these alternate part numbers:

  • BI 5-Q08-AP6X2-V1131
  • BI5Q08AP6X2V1131