TT Electronics ULRB2-2512-R002-F-LF-SLT

Fixed Resistor, Metal Strip, 2W, 0.002ohm, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2512
$ 0.327
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TT Electronics ULRB2-2512-R002-F-LF-SLT.

IHS

Datasheet6 pages3 years ago

Upverter

Future Electronics

Inventory History

3 month trend:
Restocked

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanasonicERJ-MS4SF2M0U
Res Metal Plate 2512 0.002 Ohm 1% 3W ±75ppm/C Pad SMD Automotive T/R
PanasonicERJM1WTF2M0U
SMD Current Sense Resistor, 2 Milliohm, ± 1%, 1 W, 2512 [6432 Metric], Metal Plate
Res 2512 0.002 Ohm 1% 1W ±100ppm/C Pad SMD Automotive T/R
Fixed Resistor, Metal Strip, 2W, 0.002ohm, 0.0632V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512
Current Sense Resistors - SMD; YAGEO; PA2512FKF7T0R002E; 2 mOhm; 2512; 100 ppm/°C; 1 %
Fixed Resistor, Metal Glaze/thick Film, 1W, 0.002ohm, 0.0447V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2512

Descriptions

Descriptions of TT Electronics ULRB2-2512-R002-F-LF-SLT provided by its distributors.

Fixed Resistor, Metal Strip, 2W, 0.002ohm, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2512
Current Sense Resistors - SMD 2W 0.002 OHM 1%
2512 Chip Resistor 1% 2mOhm 2W
2m¦¸ ¡À1% 2W ¡À50ppm/¡æ 2512 6.3mm*3.2mm*350¦Ìm
Res, R002, 1%, 2W, Metal Strip, 2512; Resistance:2Mohm; Product Range:Ulr Series; Resistor Case/Package:2512 [6432 Metric]; Power Rating:2W; Resistance Tolerance:± 1%; Resistor Technology:Metal Strip; Product Length:6.35Mm Rohs Compliant: Yes |Tt Electronics/international Resistive ULRB2-2512-R002-F-LF-SLT

Manufacturer Aliases

TT Electronics has several brands around the world that distributors may use as alternate names. TT Electronics may also be known as the following names:

  • TT Electronics/BI
  • TT Electronics/Optek Technology
  • TT Electronics/IRC
  • TT ELECTRONICS PLC
  • TT Electronics/BI Magnetics
  • TT Electronics/Welwyn
  • IRC/TT Electronics
  • TT Electronics / BI Technologies
  • TT Electronics Resistors
  • TT Electronics - IoT Solutions
  • TT Electronics Welwyn Components
  • TT Electronics/Power Partners Inc
  • TT ELECTRONICS/IRC [MIL]
  • TTELEC
  • Optek Technology/TT Electronics
  • TT ELECT
  • TT ELECTRONICS/IRC (VA)
  • BI Technologies / TT Electronics
  • TT ELECTRONICS/ROXSPUR MEASUREMENT & CONTROL LTD
  • TT ELECTRONICS - POWER PARTNERS
  • TT ELECTRONICS GMBH
  • TT/IRC
  • AB CONNECTORS
  • TT ELECTRONICS / AB CONNECTORS
  • TT ELECTRONI

Part Number Aliases

This part may be known by these alternate part numbers:

  • ULRB-2-2512-R002-F-LF-SLT
  • ULRB22512R002FLFSLT