Yageo Group PA2512FKF7T0R002E

Current Sense Resistors - SMD; YAGEO; PA2512FKF7T0R002E; 2 mOhm; 2512; 100 ppm/°C; 1 %
$ 0.364
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group PA2512FKF7T0R002E.

IHS

Datasheet11 pages2 years ago

Future Electronics

Inventory History

3 month trend:
+113%

CAD Models

Download Yageo Group PA2512FKF7T0R002E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2015-03-18
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

PanasonicERJM1WTF2M0U
SMD Current Sense Resistor, 2 Milliohm, ± 1%, 1 W, 2512 [6432 Metric], Metal Plate
PanasonicERJ-MS4SF2M0U
Res Metal Plate 2512 0.002 Ohm 1% 3W ±75ppm/C Pad SMD Automotive T/R
Res Metal Plate 2512 0.002 Ohm 1% 2W ±150ppm/C Pad SMD Automotive T/R
Fixed Resistor, Metal Glaze/thick Film, 1W, 0.002ohm, 0.0447V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2512
TE ConnectivityTLR3A30DR002FTDG
Res Current Sense Metal Strip 2512 0.002 Ohm 1% 3W ±50ppm/°C Molded Emboss T/R
KOA SpeerTLR3ADTE2L00F
Fixed Resistor, Metal Strip, 1W, 0.002ohm, 1% +/-Tol, 150ppm/Cel, Surface Mount, 2512

Descriptions

Descriptions of Yageo Group PA2512FKF7T0R002E provided by its distributors.

Current Sense Resistors - SMD; YAGEO; PA2512FKF7T0R002E; 2 mOhm; 2512; 100 ppm/°C; 1 %
Res Metal Film 2512 2m Ohm 1% 3W ±100ppm/°C Molded SMD Emboss T/R
Avnet Japan
Fixed Resistor, 3W, 0.002ohm, 0.0775V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512
3W ±100ppm/℃ ±1% 2mΩ 2512 Chip Resistor - Surface Mount ROHS
Res Metal Element 2512 0.002 Ohm 1% 3W ±100ppm/C Sulfur Resistant Pad SMD T/R Automotive AEC-Q200
PA Series 2512 2 mOhm ±1 % 3 W ±100 ppm/°C Current Sensor Chip Resistor
Res, 0R002, 1%, 3W, Metal Strip, 2512; Resistance:2Mohm; Product Range:Pa_E Series; Resistor Case/Package:2512 [6432 Metric]; Power Rating:3W; Resistance Tolerance:± 1%; Resistor Technology:Metal Strip; Product Length:6.35Mm Rohs Compliant: Yes |Yageo PA2512FKF7T0R002E

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.