TT Electronics PFC-W1206LF-03-10R0-B

Res Thin Film 1206 10 Ohm 0.1% 0.33W(1/3W) ±25ppm/C Sulfur Resistant Pad SMD T/R
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TT Electronics PFC-W1206LF-03-10R0-B.

IHS

Datasheet3 pages4 years ago

Future Electronics

Newark

Inventory History

3 month trend:
Restocked

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Res Thin Film 1206 10 Ohm 0.1% 0.4W ±25ppm/C Sulfur Resistant Pad SMD Automotive T/R
Fixed Resistor, Thin Film, 0.25W, 10ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206
250mW Thin Film Resistor ±25ppm/℃ ±0.1% 10Ω 1206 Chip Resistor - Surface Mount ROHS
Yageo GroupRT1206BRD0710RL
250mW Thin Film Resistor 200V ±25ppm/℃ ±0.1% 10Ω 1206 Chip Resistor - Surface Mount ROHS
TE Connectivity / AMP3-1614964-6
Fixed Resistor, Thin Film, 0.125W, 10ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206
Fixed Resistor, Thin Film, 0.25W, 11ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206

Descriptions

Descriptions of TT Electronics PFC-W1206LF-03-10R0-B provided by its distributors.

Res Thin Film 1206 10 Ohm 0.1% 0.33W(1/3W) ±25ppm/C Sulfur Resistant Pad SMD T/R
Fixed Resistor, Thin Film, 0.333W, 10ohm, 200V, 0.1% +/-Tol, Surface Mount, 1206
PFC Series 1206 10 Ohm 333 mW ±0.1 % ±25 ppm/°C SMT Thin Film Chip Resistor
THIN FILM RESISTOR, 10 OHM, 333mW, 0.1%
RES, THIN FILM, 10R, 0.1%, 0.33W, 1206;; RES, THIN FILM, 10R, 0.1%, 0.33W, 1206; Resistance: 10ohm; Resistance Tolerance: ± 0.1%; Power Rating: 333.3mW; Resistor Case / Package: 1206 ^3216 Metric]; Resistor Technology: Thin F

Manufacturer Aliases

TT Electronics has several brands around the world that distributors may use as alternate names. TT Electronics may also be known as the following names:

  • TT Electronics/BI
  • TT Electronics/Optek Technology
  • TT Electronics/IRC
  • TT ELECTRONICS PLC
  • TT Electronics/BI Magnetics
  • TT Electronics/Welwyn
  • IRC/TT Electronics
  • TT Electronics / BI Technologies
  • TT Electronics Resistors
  • TT Electronics - IoT Solutions
  • TT Electronics Welwyn Components
  • TT Electronics/Power Partners Inc
  • TT ELECTRONICS/IRC [MIL]
  • TTELEC
  • Optek Technology/TT Electronics
  • TT ELECT
  • TT ELECTRONICS/IRC (VA)
  • BI Technologies / TT Electronics
  • TT ELECTRONICS/ROXSPUR MEASUREMENT & CONTROL LTD
  • TT ELECTRONICS - POWER PARTNERS
  • TT ELECTRONICS GMBH
  • TT/IRC
  • AB CONNECTORS
  • TT ELECTRONICS / AB CONNECTORS
  • TT ELECTRONI