TE Connectivity / AMP 3-1614964-6

Fixed Resistor, Thin Film, 0.125W, 10ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206
$ 0.17
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 3-1614964-6.

IHS

Datasheet9 pages4 years ago

TE Connectivity

Newark

Master Electronics

Inventory History

3 month trend:
-6.89%

CAD Models

Download TE Connectivity / AMP 3-1614964-6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
TraceParts
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.17
$ 0.142
Stock
4,953
22,360
Authorized Distributors
6
6
Resistance
10 Ω
10 Ω
Case/Package
1206
1206
Tolerance
0.1 %
0.1 %
Power Rating
125 mW
125 mW
Composition
Thin Film
Thin Film
Temperature Coefficient
25 ppm/°C
25 ppm/°C

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2009-09-26
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Yageo GroupRT1206BRD0710RL
250mW Thin Film Resistor 200V ±25ppm/℃ ±0.1% 10Ω 1206 Chip Resistor - Surface Mount ROHS
TE Connectivity / AMP3-1614964-6
Fixed Resistor, Thin Film, 0.125W, 10ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206
Fixed Resistor, Thin Film, 0.4W, 10ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206
Yageo GroupRT1206DRD0710RL
Res Thin Film 1206 10 Ohm 0.5% 0.25W(1/4W) ±25ppm/C Pad SMD T/R
Yageo GroupRT1206FRD0710RL
250mW Thin Film Resistor 200V ±25ppm/℃ ±1% 10Ω 1206 Chip Resistor - Surface Mount ROHS
Fixed Resistor, Thin Film, 0.25W, 10ohm, 200V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1206

Descriptions

Descriptions of TE Connectivity / AMP 3-1614964-6 provided by its distributors.

Fixed Resistor, Thin Film, 0.125W, 10ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206
Cpf 1206 10R 0.1% 25Ppm 1K Rl |Te Connectivity Neohm CPF1206B10RE1
10¦¸ ¡À0.1% 125mW ¡À25ppm/¡æ 1206 3.05mm*1.55mm*650¦Ìm
10 Ω, Thin Film, Precision Resistor Resistor, .1 %, 2 Termination, 1206, Taped & Reeled, Resistance Class Up to 1kΩ, .125 W, ±25 ppm/°C, Neohm CPF
Special Order: CPF 1206 10R 0.1% 25PPM 1K RL Resistance Value: 10 Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: .1 % Package Size Code: 1206 Surface Mount Resistor | 10 Ω Thin Film Precision Resistor .1 % | Part Number: CPF1206B10RE1 | Internal Number: 3-1614964-6 | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • CPF1206B10RE1