
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| TTI | PFC-W1206LF-03-1004-B | 0 | 5K | Tape & Reel | 18h | |||||||
| Onlinecomponents.com | PFC-W1206LF-03-1004-B | 0 | 1250 | Bulk | ||||||||
| Master Electronics | PFC-W1206LF-03-1004-B | 0 | 1250 | |||||||||
| Arrow Electronics | PFC-W1206LF-03-1004-B | 0 | 5K | |||||||||
| element14 APAC | PFC-W1206LF-03-1004-B | 0 | 1 | Cut Tape | 4h |
Download datasheets and manufacturer documentation for TT Electronics PFC-W1206LF-03-1004-B.
Download TT Electronics PFC-W1206LF-03-1004-B symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of TT Electronics PFC-W1206LF-03-1004-B provided by its distributors.
TT Electronics has several brands around the world that distributors may use as alternate names. TT Electronics may also be known as the following names:
Download datasheets and manufacturer documentation for TT Electronics PFC-W1206LF-03-1004-B.