TT Electronics P160KN2-0QA25B10K

Potentiometer, Conductive Plastic, 0.2W, 10000ohm, 20% +/-Tol, 1 Turn(s)
$ 0.841
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TT Electronics P160KN2-0QA25B10K.

Sager Electronics

Datasheet5 pages7 years ago
Datasheet5 pages9 years ago

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date2019-11-25
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TT ElectronicsP160KN-0QD15B10K
Potentiometer, Conductive Plastic, 0.2W, 10000ohm, 20% +/-Tol, 1 Turn(s)
TT ElectronicsP160KN-0QC15B10K
Potentiometer, Conductive Plastic, 0.2W, 10000ohm, 20% +/-Tol, 1 Turn(s)
Potentiometer, Carbon, 0.2W, 10000ohm, 200V, 20% +/-Tol, 1 Turn(s)
±20% 200mW 10kΩ Potentiometers, Variable Resistors ROHS
TT ElectronicsP091S-FC20BR10K
Potentiometer, Conductive Plastic, 0.05W, 10000ohm, 20% +/-Tol, 1 Turn(s)
Carbon potentiometer, 10 kΩ, 0.05 W, linear, solder pin, PTV111-3415A-B103

Descriptions

Descriptions of TT Electronics P160KN2-0QA25B10K provided by its distributors.

Potentiometer, Conductive Plastic, 0.2W, 10000ohm, 20% +/-Tol, 1 Turn(s)
10K¦¸ ¡À20% 200mW 200V(AC) 34.5mm*17mm*26.5mm
POT 10K OHM 1/5W PLASTIC LINEAR
Res Conductive Plastic POT 10K Ohm 20% 0.2W(1/5W) 1(Elec)/1(Mech)Turn 6mm (34.5 X 17 X 26.5mm) Pin Panel Mount/Through Hole
ROTARY POT, 10K, 0.2W, 20%, LINEAR;
Rotary Pot, 10K, 0.2W, Through Hole; Track Resistance:10Kohm; No. Of Turns:1Turns; Track Taper:Linear; Power Rating:200Mw; Resistance Tolerance:± 20%; Product Range:P160 Series; Potentiometer Mounting:Through Hole; Shaft Diameter:6Mmrohs Compliant: Yes |Tt Electronics/bi Technologies P160KN2-0QA25B10K

Manufacturer Aliases

TT Electronics has several brands around the world that distributors may use as alternate names. TT Electronics may also be known as the following names:

  • TT Electronics/BI
  • TT Electronics/Optek Technology
  • TT Electronics/IRC
  • TT ELECTRONICS PLC
  • TT Electronics/BI Magnetics
  • TT Electronics/Welwyn
  • IRC/TT Electronics
  • TT Electronics / BI Technologies
  • TT Electronics Resistors
  • TT Electronics - IoT Solutions
  • TT Electronics Welwyn Components
  • TT Electronics/Power Partners Inc
  • TT ELECTRONICS/IRC [MIL]
  • TTELEC
  • Optek Technology/TT Electronics
  • TT ELECT
  • TT ELECTRONICS/IRC (VA)
  • BI Technologies / TT Electronics
  • TT ELECTRONICS/ROXSPUR MEASUREMENT & CONTROL LTD
  • TT ELECTRONICS - POWER PARTNERS
  • TT ELECTRONICS GMBH
  • TT/IRC
  • AB CONNECTORS
  • TT ELECTRONICS / AB CONNECTORS
  • TT ELECTRONI