TT Electronics OPB743

Sensor, Phototransistor, Reflective, 2V Emitter, 30V Detector, 100 Mw, 890NM
$ 2.743
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TT Electronics OPB743.

IHS

Datasheet6 pages4 years ago
Datasheet6 pages14 years ago
Datasheet2 pages23 years ago

Electro Sonic

element14 APAC

RS (Formerly Allied Electronics)

Jameco

Supply Chain

Introduction Date1996-12-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Diodes Inc.LTV-817S
LTV Series Single Channel 35 V 5000 Vrms Transistor Output Optocoupler SMT-DIP-4
Diodes Inc.LTV-357T
LTV Series Single Channel 80 V 3750 Vrms Transistor Output Optocoupler SMT DIP-4
VishayCNY65AYST
Transistor Output Optocoupler, 1-Element, 13900V Isolation
Lite-OnLTV-354T
Single Channel 35 V 3750 Vrms Transistor Output Optocoupler Surface Mount-Dip-4
VishayCNY70
Diffuse Photoelectric Sensor, 0.3mm Min, 0.3mm Max, 0.30-1mA, Rectangular, Through Hole Mount
VishayTCRT1000
Diffuse Photoelectric Sensor, 1mm Min, 1mm Max, 0.30-0.50mA, Rectangular, Through Hole Mount

Descriptions

Descriptions of TT Electronics OPB743 provided by its distributors.

SENSOR, PHOTOTRANSISTOR, REFLECTIVE, 2V EMITTER, 30V DETECTOR, 100 MW, 890NM
OPTO SWITCH, REFLECTIVE; No. of Channels:1; Optocoupler Output Type:Phototransistor; Input Current:40mA; Output Voltage:30V; Opto Case Style:Through Hole; No. of Pins:4; Operating Temperature Range:-40°C to +85°C
PHOTO INTERRUPTER, REFLECTIVE, 7.62MM; Sensor Output: Phototransistor; Sensor Mounting: Through Hole; Sensing Distance: 3.81mm; Forward Current If: 40mA; Reverse Voltage Vr: 2V; Collector Emitter Voltage V(br)ceo: 30V; Forward

Manufacturer Aliases

TT Electronics has several brands around the world that distributors may use as alternate names. TT Electronics may also be known as the following names:

  • TT Electronics/BI
  • TT Electronics/Optek Technology
  • TT Electronics/IRC
  • TT ELECTRONICS PLC
  • TT Electronics/BI Magnetics
  • TT Electronics/Welwyn
  • IRC/TT Electronics
  • TT Electronics / BI Technologies
  • TT Electronics Resistors
  • TT Electronics - IoT Solutions
  • TT Electronics Welwyn Components
  • TT Electronics/Power Partners Inc
  • TT ELECTRONICS/IRC [MIL]
  • TTELEC
  • Optek Technology/TT Electronics
  • TT ELECT
  • TT ELECTRONICS/IRC (VA)
  • BI Technologies / TT Electronics
  • TT ELECTRONICS/ROXSPUR MEASUREMENT & CONTROL LTD
  • TT ELECTRONICS - POWER PARTNERS
  • TT ELECTRONICS GMBH
  • TT/IRC
  • AB CONNECTORS
  • TT ELECTRONICS / AB CONNECTORS
  • TT ELECTRONI