TT Electronics OPB627

OPB627 Series 890 nm 50 mA 18 V Pull-up Photologic Slotted Optical Switch
$ 2.255
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TT Electronics OPB627.

IHS

Datasheet9 pages3 years ago
Datasheet8 pages17 years ago

Future Electronics

Farnell

Mouser

Inventory History

3 month trend:
Restocked

Supply Chain

Country of OriginMexico
Introduction Date1993-01-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

OptekOPB625
OPB625 Series 890 nm 50 mA 18 V Through Hole Photologic Slotted Optical Switch
OptekOPB626
Sensor Optical 4.83Mm Pcb Mount Rohs Compliant: Yes |Tt Electronics/optek Technology OPB626
OptekOPB628
Optical Switches, Transmissive, Photo IC Output Photologic Slotted Opt Switch
Optical Switches, Transmissive, Photo IC Output With IC w/Detector 4.5 - 16VDC Dark ON
Optical Switches, Transmissive, Photo IC Output With IC w/Detector 4.5 -16VDC Light ON
Omron EE-SX3088 MicroSensor Photo Sensor Slot Type 5mm Gap

Descriptions

Descriptions of TT Electronics OPB627 provided by its distributors.

OPB627 Series 890 nm 50 mA 18 V Pull-up Photologic Slotted Optical Switch
Photointerrupter Transmissive 4.83mm Photologic, Pull up, Inverter 5-Pin Tube
SENSOR, PHOTOLOGIC, SLOTTED OPTICAL SWITCH, 4.83MM, 4.5 TO 16VDC, 6.5MM
890nm Through-Beam 4.83mm 30ns 4.5V 16V PCB, 9.91mm*5.33mm*9.27mm
4.83 mm SLOT WIDTH 1 CHANNEL SLOTTED OPTICAL SWITCH LOGIC OUTPUT
Optical Switches Photologic Slotted Opt Switch
SENSOR OPTICAL 4.83MM PCB MOUNT
PHOTOLOGIC SLOTTED OPTICAL SWI
OPTO SWITCH, LOGIC OUTPUT; No. of Channels:1; Output Type:Pull-Up; Input Current:10mA; Max Output Voltage:14.5V; Case Style:Slotted Switch; Operating Temperature Range:-40°C to +100°C; Opto Case Style:Slotted

Manufacturer Aliases

TT Electronics has several brands around the world that distributors may use as alternate names. TT Electronics may also be known as the following names:

  • TT Electronics/BI
  • TT Electronics/Optek Technology
  • TT Electronics/IRC
  • TT ELECTRONICS PLC
  • TT Electronics/BI Magnetics
  • TT Electronics/Welwyn
  • IRC/TT Electronics
  • TT Electronics / BI Technologies
  • TT Electronics Resistors
  • TT Electronics - IoT Solutions
  • TT Electronics Welwyn Components
  • TT Electronics/Power Partners Inc
  • TT ELECTRONICS/IRC [MIL]
  • TTELEC
  • Optek Technology/TT Electronics
  • TT ELECT
  • TT ELECTRONICS/IRC (VA)
  • BI Technologies / TT Electronics
  • TT ELECTRONICS/ROXSPUR MEASUREMENT & CONTROL LTD
  • TT ELECTRONICS - POWER PARTNERS
  • TT ELECTRONICS GMBH
  • TT/IRC
  • AB CONNECTORS
  • TT ELECTRONICS / AB CONNECTORS
  • TT ELECTRONI