Omron EE-SX4081

Optical Switches, Transmissive, Photo IC Output With IC w/Detector 4.5 -16VDC Light ON
$ 2.825
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron EE-SX4081.

IHS

Datasheet4 pages8 years ago

TME

Master Electronics

Farnell

Newark

Inventory History

3 month trend:
-32.93%

CAD Models

Download Omron EE-SX4081 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Introduction Date1994-08-01
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Omron EE-SX Slot-Type Photo Switch, 1-Channel, 5mm Slot Width, TH, 13.7mm × 5mm × 10mm
5mm DIP-4 Photointerrupters - Slot Type - Transistor Output ROHS
Omron Slot-Type Photo Switch, EE-SX Series, 1-Channel, 5mm Slot Width, TH, 13.7mm × 5mm × 10mm
OptekOPB625
OPB625 Series 890 nm 50 mA 18 V Through Hole Photologic Slotted Optical Switch
OptekOPB616
Photointerrupter Transmissive 4.06mm Photologic, Open Collector, Buffer 5-Pin Tube
OptekOPB610
Optical Switches, Transmissive, Phototransistor Output Rbe Transistor type 0.15 inch Slot Width

Descriptions

Descriptions of Omron EE-SX4081 provided by its distributors.

Optical Switches, Transmissive, Photo IC Output With IC w/Detector 4.5 -16VDC Light ON
Transmissive Photo Interrupter, Photo / Optical IC, Through Hole, 5 mm
Photointerrupter Transmissive 5mm Photologic, Open Collector 5-Pin
Omron EE-SX4081 MicroSensor PhotoSensor SlotType 5mm DCDetection
Omron Slot type photoelectric switch, EE-SXseries, 1passageway, 5mmGroove width, Through hole mounting, 13.7 x 5 x 10mm
PHOTO MICROSENSOR | Omron Electronic Components EE-SX4081
Logic Output Slotted Switch, 1-Channel, 5mm Slot Width
Fork coupler Dimensions L x W x H: 14 x 5 x 10 mm Gap width: 5 mm Operating temperature: -40...75 °C Break-time: 20 us Make-time: 3 us Output collector-emitter voltage: 28 V
OPTO SWITCH, TRANSMISSIVE; SVHC:No SVHC (20-Jun-2011); External Depth:10.5mm; External Length / Height:8.5mm; External Width:5mm; Input Current:50mA; No. of Channels:1; No. of Pins:5; Operating Temperature Max:85°C; Operating Temperature Min:-25°C; Operating Temperature Range:-25°C to +85°C; Output Type:Phototransistor; Peak Wavelength:870nm; Sensing Distance Max:5mm; Sensor Type:Photosensor, Slotted

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Electronic Components
  • Omron Automation and Safety
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRON CORP
  • OMRN
  • Omron Automation
  • OMRON INDUSTRIAL
  • OMRON ELECTRONICS INC
  • OMRON-IA
  • Omron Automation & Safety
  • OMRON Electronic Components LLC
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • EESX4081