TT Electronics OP168FA

Infrared Led 4.06Mm 1-Element 935Nm Rohs Compliant: Yes |Tt Electronics/optek Technology OP168FA
$ 1.14
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TT Electronics OP168FA.

JRH Electronics

Datasheet6 pages4 years ago

IHS

Inventory History

3 month trend:
Restocked

Supply Chain

Country of OriginMexico
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1993-01-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

ams-OSRAMSFH 205 F
Silicon PIN Photodiode with Daylight Blocking Filter, -40 to 100 °C, 3.9 x 4.9 x 6.6 mm
Silicon PIN Photodiode with Daylight Blocking Filter, -40 to 100 °C, 3.9 x 4.9 x 6.6 mm
Silicon PIN Photodiode with Daylight Blocking Filter, -40 to 100 °C, 2.9 x 4.9 x 6.9 mm
Single Color LED, Red, Water Transparent, T-1 3/4, 5mm
Single Color LED, Super Red, Diffused, 5mm
Single Color LED, Super Red, Diffused, 6.15mm

Descriptions

Descriptions of TT Electronics OP168FA provided by its distributors.

Infrared Led 4.06Mm 1-Element 935Nm Rohs Compliant: Yes |Tt Electronics/optek Technology OP168FA
Plastic infrared emitting diode, IF Typ 20 mA, Wavelength 935nm, Radial-2, RoHS
TT Electronics SCT
Infrared Emitter 935nm Rectangular Top Mount 2-Pin End Looking Bag
Emitter Ir 935NM 50mA Radial | Optek (TT Electronics) OP168FA
INFRARED LED, 4.06MM, 1-ELEMENT, 935NM;
Infrared Emitters Infrared 935nm

Manufacturer Aliases

TT Electronics has several brands around the world that distributors may use as alternate names. TT Electronics may also be known as the following names:

  • TT Electronics/BI
  • TT Electronics/Optek Technology
  • TT Electronics/IRC
  • TT ELECTRONICS PLC
  • TT Electronics/BI Magnetics
  • TT Electronics/Welwyn
  • IRC/TT Electronics
  • TT Electronics / BI Technologies
  • TT Electronics Resistors
  • TT Electronics - IoT Solutions
  • TT Electronics Welwyn Components
  • TT Electronics/Power Partners Inc
  • TT ELECTRONICS/IRC [MIL]
  • TTELEC
  • Optek Technology/TT Electronics
  • TT ELECT
  • TT ELECTRONICS/IRC (VA)
  • BI Technologies / TT Electronics
  • TT ELECTRONICS/ROXSPUR MEASUREMENT & CONTROL LTD
  • TT ELECTRONICS - POWER PARTNERS
  • TT ELECTRONICS GMBH
  • TT/IRC
  • AB CONNECTORS
  • TT ELECTRONICS / AB CONNECTORS
  • TT ELECTRONI