Osram SFH 235 FA

Silicon PIN Photodiode with Daylight Blocking Filter, -40 to 100 °C, 2.9 x 4.9 x 6.9 mm
$ 0.434
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Osram SFH 235 FA.

IHS

Datasheet15 pages3 years ago

RS (Formerly Allied Electronics)

Osram Opto SCT

_legacy Avnet

Inventory History

3 month trend:
+44.71%

Supply Chain

Introduction Date2000-01-25
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

ams-OSRAMSFH 205 F
Silicon PIN Photodiode with Daylight Blocking Filter, -40 to 100 °C, 3.9 x 4.9 x 6.6 mm
Silicon PIN Photodiode with Daylight Blocking Filter, -40 to 100 °C, 3.9 x 4.9 x 6.6 mm
OPTO SFH 203 P IR + VISIBLE LIGHT SI PHOTODIODE, 75 DEG, THRU HOLE 5MM PACKAGE
DIODE, CLEAR, T-5, 940 NM (PEAK), 1.4 V (TYP.) FORWARD

Descriptions

Descriptions of Osram SFH 235 FA provided by its distributors.

Silicon PIN Photodiode with Daylight Blocking Filter, -40 to 100 °C, 2.9 x 4.9 x 6.9 mm
Osram Opto SCT
Photodiode PIN Chip 900nm 0.63A/W Sensitivity 2-Pin T-1 3/4 T/R
OPTO SFH 235 FA IR SI PHOTODIODE, 65 DEG, THROUGH HOLE 5MM PACKAGE
PIN Photodiode Black 50µA 5mm Side View
Photodiode 900nm 20ns 130° Radial
- Pre-ordered transistors ROHS
PHOTO DIODE, 900NM, RADIAL LEADED
PHOTODIODE PIN 900NM SIDELKR 5MM
SENSOR PHOTODIODE 900NM RADIAL

Manufacturer Aliases

Osram has several brands around the world that distributors may use as alternate names. Osram may also be known as the following names:

  • OSR
  • ams OSRAM
  • OSRA
  • OSRAM GmbH
  • OSRM
  • ams-OSRAM USA INC
  • OSRAM Lighting Systems
  • OSRAM Opto Semiconductors Inc
  • OSRAM SEMICONDUCTORS
  • OSRAM SYLVANIA Inc
  • Ams Osram Group
  • OSRAM OPTO SEMICONDUCTORS GMBH
  • OSRAM DIGITAL SOLUTIONS
  • OSRAMOP
  • Osram Components
  • OSRAM Opto (ams OSRAM)
  • OSRAM-WG
  • OSRAM SEMI
  • Osram Leuchtmittel
  • OSRAM Semiconductor
  • OSRAM ROHS
  • Osram Auto
  • OSRMA
  • OSRAMOS
  • OSRAM LIMITED
  • ams-Osram AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • Q62702 P0273
  • Q62702-P0273
  • Q62702P0273
  • SFH-235-FA
  • SFH235FA
  • SFH235FA.