TT Electronics OAR5R005FLF

Fixed Resistor, Metal Strip, 5W, 0.005ohm, 1% +/-Tol, 20ppm/Cel, Through Hole Mount
$ 0.95
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TT Electronics OAR5R005FLF.

IHS

Datasheet4 pages3 years ago

RS (Formerly Allied Electronics)

element14 APAC

Future Electronics

TME

Inventory History

3 month trend:
-100%

CAD Models

Download TT Electronics OAR5R005FLF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginBarbados
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2010-07-07
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Stackpole ElectronicsBR3FB5L00
Fixed Resistor, Metal Strip, 3W, 0.005ohm, 1% +/-Tol, 20ppm/Cel, Through Hole Mount
Ohmite14AFR005E
14A FIXED RESISTOR Axial Through Hole Resistor ±1% 1100ppm/C 5mOhm 4W
Fixed Resistor, Metal Strip, 3W, 0.005ohm, 1% +/-Tol, Through Hole Mount
Fixed Resistor, Wire Wound, 0.5W, 0.005ohm, 0.05V, 1% +/-Tol, 300ppm/Cel, Through Hole Mount
OhmiteWLCR005FE
WL SERIES CERAMIC AXIAL WIREWOUND RESISTOR 5MOHMS 1% 2W +/-300PPM/DEGC
Fixed Resistor, Metal Strip, 5W, 0.005ohm, 5% +/-Tol, Through Hole Mount

Descriptions

Descriptions of TT Electronics OAR5R005FLF provided by its distributors.

Fixed Resistor, Metal Strip, 5W, 0.005ohm, 1% +/-Tol, 20ppm/Cel, Through Hole Mount
Resistor; Metal Element; Res 0.005 Ohms; Pwr-Rtg 5 W; Tol 1%; Thru-Hole; Curr-Sense
Res Metal Film 0.005 Ohm 1% 5W ±20ppm/C Bare Metal RDL Box
Radial FIXED RESISTOR OAR 0.800Lx0.065W 20.32mmx1.65mm 5W 5mOhm ±20ppm/C
RESISTOR, CURRENT SENSE, 0.005 OHM, 5W,; RESISTOR, CURRENT SENSE, 0.005 OHM, 5W, 1%; Product Range:INTERNATIONAL RESISTIVE - OAR Series Metal Element Current Sense Resistor; Resistance:0.005ohm; Power Rating:5W; Resistance Tolerance:± 1%; Resistor Case Style:Open Element
Current Sense Power Resistor; Power Rating:5W; Resistance:0.005ohm; Resistance Tolerance:± 1%; Series:OAR; Operating Temperature Range:-40°C to +125°C; Temperature Coefficient:20 ppm; Leaded Process Compatible:No ;RoHS Compliant: Yes

Manufacturer Aliases

TT Electronics has several brands around the world that distributors may use as alternate names. TT Electronics may also be known as the following names:

  • TT Electronics/BI
  • TT Electronics/Optek Technology
  • TT Electronics/IRC
  • TT ELECTRONICS PLC
  • TT Electronics/BI Magnetics
  • TT Electronics/Welwyn
  • IRC/TT Electronics
  • TT Electronics / BI Technologies
  • TT Electronics Resistors
  • TT Electronics - IoT Solutions
  • TT Electronics Welwyn Components
  • TT Electronics/Power Partners Inc
  • TT ELECTRONICS/IRC [MIL]
  • TTELEC
  • Optek Technology/TT Electronics
  • TT ELECT
  • TT ELECTRONICS/IRC (VA)
  • BI Technologies / TT Electronics
  • TT ELECTRONICS/ROXSPUR MEASUREMENT & CONTROL LTD
  • TT ELECTRONICS - POWER PARTNERS
  • TT ELECTRONICS GMBH
  • TT/IRC
  • AB CONNECTORS
  • TT ELECTRONICS / AB CONNECTORS
  • TT ELECTRONI

Part Number Aliases

This part may be known by these alternate part numbers:

  • OAR-5 R005 F LF
  • OAR-5 R005FLF
  • OAR-5-R005-F-LF
  • OAR-5R005FLF
  • OAR-5_R005_F_LF
  • OAR5-R005-FLF
  • OAR5-R005FLF
  • OAR5R005-FLF