What’s new: Find the right parts faster with our redesigned experience

Learn more

Ohmite 14AFR005E

14A FIXED RESISTOR Axial Through Hole Resistor ±1% 1100ppm/C 5mOhm 4W
$ 1.11
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite 14AFR005E.

IHS

Datasheet2 pages12 years ago

Electro Sonic

Inventory History

3 month trend:
-3.04%

CAD Models

Download Ohmite 14AFR005E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2008-07-08
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Ohmite15FR005E
10 Series 0.005 Ohm ±1% 5 W Axial Wire Element Current Sense 2 Terminal Resistor
Ohmite15FR005
Fixed Resistor, Wire Wound, 5W, 0.005ohm, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Ohmite13FR005E
10 FIXED RESISTOR Axial Through Hole Resistor ±1% 100ppm/C 5mOhm 3W
Fixed Resistor, Metal Strip, 5W, 0.005ohm, 1% +/-Tol, Through Hole Mount

Descriptions

Descriptions of Ohmite 14AFR005E provided by its distributors.

14A FIXED RESISTOR Axial Through Hole Resistor ±1% 1100ppm/C 5mOhm 4W
Fixed Resistor, Wire Wound, 4W, 0.005ohm, 0.1414V, 1% +/-Tol, 1100ppm/Cel, Through Hole Mount
RESISTOR, METAL ELEMENT,0.005 OHM,4 W,1%,AXIAL,6.4X18MM, CERAMIC HOUSED, CURR-SENSE
CURRENT SENSE RESISTOR, 0.005 OHM, 4W, 1%; Resistance:5mohm; Product Range:14A Series; Power Rating:4W; Resistor Technology:Ceramic; Resistor Case / Package:Axial Leaded; Resistance Tolerance:± 1%; Product Length:18mm RoHS Compliant: Yes
RESISTOR, CURRENT SENSE, 0.005OHM, 4W, 1; RESISTOR, CURRENT SENSE, 0.005OHM, 4W, 1%; Resistance:0.005ohm; Resistance Tolerance:± 1%; Power Rating:4W; Resistor Element Material:Ceramic; Filter Terminals:Axial Leaded; No. of Pins:2; Operating Temperature Range:-55°C to +275°C

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV