Vishay LVR035L000FE12

Fixed Resistor, Metal Strip, 3W, 0.005ohm, 1% +/-Tol, Through Hole Mount
$ 5.51
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay LVR035L000FE12.

IHS

Datasheet3 pages14 years ago

Future Electronics

_legacy Avnet

RS (Formerly Allied Electronics)

Mouser

CAD Models

Download Vishay LVR035L000FE12 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 5 months ago)

Related Parts

OhmiteWLCR005FE
WL SERIES CERAMIC AXIAL WIREWOUND RESISTOR 5MOHMS 1% 2W +/-300PPM/DEGC
OhmiteWLBR005FE
Fixed Resistor, Wire Wound, 1W, 0.005ohm, 1% +/-Tol, 300ppm/Cel, Through Hole Mount
5 mOhms 1% 1W Through Hole Resistor Axial Current Sense, Moisture Resistant Wire
Stackpole ElectronicsBR3FB5L00
RESISTOR, CURRENT SENSING, 3W, 0.005 ohm, 1% AXIAL - Bare Element Current Sense Resistor
Fixed Resistor, Metal Strip, 5W, 0.005ohm, 5% +/-Tol, Through Hole Mount

Descriptions

Descriptions of Vishay LVR035L000FE12 provided by its distributors.

Fixed Resistor, Metal Strip, 3W, 0.005ohm, 1% +/-Tol, Through Hole Mount
LVR Series 3 W 0.005 Ohms 1 % Axial Lead Metal Strip Wirewound Resistor
RESISTOR, WIREWOUND, RES 0.005 OHMS, PWR-RTG 3 W, TOL 1%, AXIAL, MILITARY
Res Metal Strip 0.005 Ohm 1% 3W Molded AXL Thru-Hole Bulk
Current Sense Resistor; Power Rating:3W; Resistance:0.005ohm; Resistance Tolerance:± 1%; Series:LVR; Operating Temperature Range:-65°C to +275°C; Resistor Element Material:Wirewound; Leaded Process Compatible:Yes; Packaging:Bulk RoHS Compliant: Yes

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric