TT Electronics LRC-LRF2512LF-01-R015-F

LRC Series 2512 0.015 Ohm 2 W ±1 % ±100 ppm/°C Current Sense Flat Chip Resistor
$ 0.813
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TT Electronics LRC-LRF2512LF-01-R015-F.

IHS

Datasheet2 pages3 years ago
Datasheet2 pages6 years ago

RS (Formerly Allied Electronics)

Future Electronics

element14

Newark

Inventory History

3 month trend:
Restocked

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanasonicERJM1WSF15MU
SMD Current Sense Resistor, 15 Milliohm, ± 1%, 1 W, 2512 [6432 Metric], Metal Plate
PanasonicERJMP4PF15MU
Res Metal Plate 2512 0.015 Ohm 1% 2W ±75ppm/C Pad SMD Automotive T/R
Res Metal Strip 2512 0.015 Ohm 1% 2W ±75ppm/C Sulfur Resistant Pad SMD T/R Automotive AEC-Q200
PanasonicERJMP4MF15MU
Res Metal Plate 2512 0.015 Ohm 1% 1W ±75ppm/C Pad SMD Automotive T/R
Current Sensor-Low TCR Chip Resistor Automotive Grade Metal Foil 2512 15mOhm 1% Emboss T/R
Res Metal Strip 2512 0.015 Ohm 1% 1W ±75ppm/°C Molded SMD SMD Embossed Plastic T/R
PanasonicERJMP4PF15MU
Res Metal Plate 2512 0.015 Ohm 1% 2W ±75ppm/C Pad SMD Automotive T/R
PanasonicERJMP4MF15MU
Res Metal Plate 2512 0.015 Ohm 1% 1W ±75ppm/C Pad SMD Automotive T/R
Fixed Resistor, Metal Strip, 1W, 0.015ohm, 0.1225V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 2512

Descriptions

Descriptions of TT Electronics LRC-LRF2512LF-01-R015-F provided by its distributors.

LRC Series 2512 0.015 Ohm 2 W ±1 % ±100 ppm/°C Current Sense Flat Chip Resistor
Res Thick Film 2512 0.015 Ohm 1% 2W Molded SMD
Resistor; Thick Film; Res 0.015 Ohms; Pwr-Rtg 2 W; Tol 1%; SMT; 2512
Fixed Resistor, Metal Glaze/thick Film, 2W, 0.015ohm, 1% +/-Tol, 300ppm/Cel, Surface Mount, 2512
Current Sense Resistors - SMD R015 2512 1% 2W 200V 15mOhm TK 100PPM
RESISTOR, CURRENT SENSE, 0.015 OHM, 2W, 1%
CURRENT SENSE RESISTOR, 0.015 OHM, 2W, 1; CURRENT SENSE RESISTOR, 0.015 OHM, 2W, 1%; Resistance: 0.015ohm; Product Range: LRC Series; Resistor Case Style: 2512 ^6432 Metric]; Power Rating: 2W; Resistance Tolerance: ± 1%; Resi

Manufacturer Aliases

TT Electronics has several brands around the world that distributors may use as alternate names. TT Electronics may also be known as the following names:

  • TT Electronics/BI
  • TT Electronics/Optek Technology
  • TT Electronics/IRC
  • TT ELECTRONICS PLC
  • TT Electronics/BI Magnetics
  • TT Electronics/Welwyn
  • IRC/TT Electronics
  • TT Electronics / BI Technologies
  • TT Electronics Resistors
  • TT Electronics - IoT Solutions
  • TT Electronics Welwyn Components
  • TT Electronics/Power Partners Inc
  • TT ELECTRONICS/IRC [MIL]
  • TTELEC
  • Optek Technology/TT Electronics
  • TT ELECT
  • TT ELECTRONICS/IRC (VA)
  • BI Technologies / TT Electronics
  • TT ELECTRONICS/ROXSPUR MEASUREMENT & CONTROL LTD
  • TT ELECTRONICS - POWER PARTNERS
  • TT ELECTRONICS GMBH
  • TT/IRC
  • AB CONNECTORS
  • TT ELECTRONICS / AB CONNECTORS
  • TT ELECTRONI

Part Number Aliases

This part may be known by these alternate part numbers:

  • LRC-LRF 2512LF 01 R015 F
  • LRC-LRF2512LF-01-R015F
  • LRC-LRF2512LF01R015F
  • LRCLRF2512LF01R015F