TT Electronics LRC-LRF1206LF-01-R015-F

Res Thick Film 1206 0.015 Ohm 1% 0.5W(1/2W) ±300ppm/C Pad SMD Automotive T/R
$ 0.373
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TT Electronics LRC-LRF1206LF-01-R015-F.

IHS

Datasheet2 pages3 years ago
Datasheet2 pages6 years ago

Future Electronics

RS (Formerly Allied Electronics)

element14

Newark

Inventory History

3 month trend:
-50.00%

CAD Models

Download TT Electronics LRC-LRF1206LF-01-R015-F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2004-10-29
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

PanasonicERJ8CWFR015V
1W Thick Film Resistors ±75ppm/℃ ±1% 15mΩ 1206 Chip Resistor - Surface Mount ROHS
PanasonicERJB2CFR015V
Res Thick Film 0612 0.015 Ohm 1% 3/4W 0ppm/°C to 300ppm/°C Molded SMD Punched Carrier T/R
Res Thick Film 1206 0.015 Ohm 1% 0.5W(1/2W) ±200ppm/C Pad SMD T/R
Res Metal Film 1206 0.015 Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
Res Metal Film 1206 0.015 Ohm 1% 0.25W(1/4W) ±75ppm/C Pad SMD Automotive T/R
Fixed Resistor, Metal Film, 0.5W, 0.015ohm, 0.0866V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 1206

Descriptions

Descriptions of TT Electronics LRC-LRF1206LF-01-R015-F provided by its distributors.

Res Thick Film 1206 0.015 Ohm 1% 0.5W(1/2W) ±300ppm/C Pad SMD Automotive T/R
LRC Series 1206 0.015 Ohm 0.5 W ±1% ±100 ppm/°C Current Sense Flat Chip Resistor
Resistor; Thick Film; Res 0.015 Ohms; Pwr-Rtg 0.5 W; Tol 1%; SMT; 1206
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 0.015ohm, 1% +/-Tol, 300ppm/Cel, Surface Mount, 1206
1206 Chip Resistor 1% 100ppm/C 15mOhm 500mW
RESISTOR, CUR SENSE, 0.015OHM, 500mW, 1%; Resistance:0.015ohm; Resistance Tolerance:± 1%; Power Rating:500mW; Temperature Coefficient:± 100ppm/°C; Resistor Element Material:Thick Film; Resistor Case Style:1206

Manufacturer Aliases

TT Electronics has several brands around the world that distributors may use as alternate names. TT Electronics may also be known as the following names:

  • TT Electronics/BI
  • TT Electronics/Optek Technology
  • TT Electronics/IRC
  • TT ELECTRONICS PLC
  • TT Electronics/BI Magnetics
  • TT Electronics/Welwyn
  • IRC/TT Electronics
  • TT Electronics / BI Technologies
  • TT Electronics Resistors
  • TT Electronics - IoT Solutions
  • TT Electronics Welwyn Components
  • TT Electronics/Power Partners Inc
  • TT ELECTRONICS/IRC [MIL]
  • TTELEC
  • Optek Technology/TT Electronics
  • TT ELECT
  • TT ELECTRONICS/IRC (VA)
  • BI Technologies / TT Electronics
  • TT ELECTRONICS/ROXSPUR MEASUREMENT & CONTROL LTD
  • TT ELECTRONICS - POWER PARTNERS
  • TT ELECTRONICS GMBH
  • TT/IRC
  • AB CONNECTORS
  • TT ELECTRONICS / AB CONNECTORS
  • TT ELECTRONI

Part Number Aliases

This part may be known by these alternate part numbers:

  • LRC-LRF 1206LF 01 R015 F
  • LRC-LRF-1206LF-01--R015-F
  • LRC-LRF-1206LF-01-R015F
  • LRC-LRF1206LF-01-R015F
  • LRC-LRF1206LF01-R015-F
  • LRCLRF1206LF01R015F