TT Electronics LRC-LR2010LF-01-R250-F

Res Thick Film 2010 0.25 Ohm 1% 1W ±100ppm/C Pad SMD Automotive
$ 0.455
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TT Electronics LRC-LR2010LF-01-R250-F.

IHS

Datasheet2 pages3 years ago
Datasheet2 pages7 years ago

Upverter

RS (Formerly Allied Electronics)

Future Electronics

element14 APAC

Inventory History

3 month trend:
Restocked

Supply Chain

Country of OriginUK
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2018-09-20
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Fixed Resistor, Metal Strip, 1W, 0.25ohm, 0.5V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 2010
PanasonicERJ-C1BFR27U
Res Thick Film 1020 0.27 Ohm 1% 2W ±100ppm/C Sulfur Resistant Wide Terminal SMD Automotive T/R
PanasonicERJC1BFR24U
Res Thick Film 1020 0.24 Ohm 1% 2W ±100ppm/C Sulfur Resistant Wide Terminal SMD Automotive
Res Metal Strip 2010 0.25 Ohm 1% 1/2W ±75ppm/°C Molded SMD SMD Embossed Plastic T/R
Res Metal Strp 2010 250M Ohm 1% 1/2W 75Ppm/ C Smd Rohs Compliant: Yes
Yageo GroupRL2010FK-070R25L
750mW Thick Film Resistors ±1% 250mΩ 2010 Chip Resistor - Surface Mount ROHS

Descriptions

Descriptions of TT Electronics LRC-LR2010LF-01-R250-F provided by its distributors.

Res Thick Film 2010 0.25 Ohm 1% 1W ±100ppm/C Pad SMD Automotive
Fixed Resistor, Metal Glaze/thick Film, 1W, 0.25ohm, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010
Resistor; Thick Film; Res 0.25 Ohms; Pwr-Rtg 1 W; Tol 1%; SMT; 2010
RESISTOR, CURRENT SENSE, 0.25 OHM, 1W, 1%
CURRENT SENSE RESISTOR, 0.25 OHM, 1W, 1%; Resistance:0.25ohm; Product Range:LR Series; Resistor Case / Package:2010 ^5025 Metric]; Power Rating:1W; Resistance Tolerance:± 1%; Resistor Technology:Thick Film; Product Lengt

Manufacturer Aliases

TT Electronics has several brands around the world that distributors may use as alternate names. TT Electronics may also be known as the following names:

  • TT Electronics/BI
  • TT Electronics/Optek Technology
  • TT Electronics/IRC
  • TT ELECTRONICS PLC
  • TT Electronics/BI Magnetics
  • TT Electronics/Welwyn
  • IRC/TT Electronics
  • TT Electronics / BI Technologies
  • TT Electronics Resistors
  • TT Electronics - IoT Solutions
  • TT Electronics Welwyn Components
  • TT Electronics/Power Partners Inc
  • TT ELECTRONICS/IRC [MIL]
  • TTELEC
  • Optek Technology/TT Electronics
  • TT ELECT
  • TT ELECTRONICS/IRC (VA)
  • BI Technologies / TT Electronics
  • TT ELECTRONICS/ROXSPUR MEASUREMENT & CONTROL LTD
  • TT ELECTRONICS - POWER PARTNERS
  • TT ELECTRONICS GMBH
  • TT/IRC
  • AB CONNECTORS
  • TT ELECTRONICS / AB CONNECTORS
  • TT ELECTRONI

Part Number Aliases

This part may be known by these alternate part numbers:

  • LRC-LR2010LF-01-R250F