TT Electronics L083S221LF

L08 Series 8 Pin Isolated 220 O 2% Thick Film Low Profile SIP Resistor Network
$ 0.168
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TT Electronics L083S221LF.

IHS

Datasheet5 pages5 years ago

Master Electronics

Electro Sonic

Future Electronics

Arrow Electronics

Inventory History

3 month trend:
-57.90%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Res Thick Film NET 220 Ohm 2% 0.63W ±100ppm/C BUS Conformal Coated 5-Pin SIP Pin Thru-Hole Bulk
Resistor Thick Film Net 220 Ohm 2% 3/4 Watt BUS 6-Pin SIP Pin Through Hole
Res Thick Film NET 220 Ohm 2% 3/4W ¦100ppm/¦C BUS 6-Pin SIP Pin Thru-Hole Bulk
Res Thick Film NET 220 Ohm 2% 1W ±100ppm/°C ISOL Conformal 8-Pin SIP Pin Thru-Hole Bulk
4600X ARRAY/NETWORK RESISTOR 6-SIP Resistor Network/Array ±2% ±100ppm/C 220Ohm 750mW
Res Thick Film NET 220 Ohm 2% 3/4W ¦100ppm/¦C ISOL 6-Pin SIP Pin Thru-Hole Bulk

Descriptions

Descriptions of TT Electronics L083S221LF provided by its distributors.

L08 Series 8 Pin Isolated 220 O 2% Thick Film Low Profile SIP Resistor Network
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.2W, 220ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount
RES, 220K, 2%, 0.1W, THICK FILM, SIP;
Resistor Networks & Arrays 220 OHM 8 PIN
SIP resistor network 2% 100ppm/C 220Ohm 800mW
220¦¸ ¡À2% ¡À100ppm/¡æ 200mW SIP 20.32mm*2.5mm*5.08mm
Res, Net, Iso, 220K, 0.1W, 2%, Sip; Resistance:220Kohm; Network Circuit Type:Isolated; No. Of Resistors:8Resistors; Resistor Case/Package:Sip; Resistance Tolerance:± 2%; Voltage Rating:100Vdc; Power Rating Per Resistor:200Mw Rohs Compliant: Yes |Tt Electronics/bi Technologies L083S221LF

Manufacturer Aliases

TT Electronics has several brands around the world that distributors may use as alternate names. TT Electronics may also be known as the following names:

  • TT Electronics/BI
  • TT Electronics/Optek Technology
  • TT Electronics/IRC
  • TT ELECTRONICS PLC
  • TT Electronics/BI Magnetics
  • TT Electronics/Welwyn
  • IRC/TT Electronics
  • TT Electronics / BI Technologies
  • TT Electronics Resistors
  • TT Electronics - IoT Solutions
  • TT Electronics Welwyn Components
  • TT Electronics/Power Partners Inc
  • TT ELECTRONICS/IRC [MIL]
  • TTELEC
  • Optek Technology/TT Electronics
  • TT ELECT
  • TT ELECTRONICS/IRC (VA)
  • BI Technologies / TT Electronics
  • TT ELECTRONICS/ROXSPUR MEASUREMENT & CONTROL LTD
  • TT ELECTRONICS - POWER PARTNERS
  • TT ELECTRONICS GMBH
  • TT/IRC
  • AB CONNECTORS
  • TT ELECTRONICS / AB CONNECTORS
  • TT ELECTRONI

Part Number Aliases

This part may be known by these alternate part numbers:

  • L 083S221LF