
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Master Electronics | HM66-70100LFTR13 | 7,000 | 150 | |||||||||
| Arrow Electronics | HM66-70100LFTR13 | 6,000 | 6K | |||||||||
| Verical | HM66-70100LFTR13 | 6,000 | 6K | |||||||||
| Onlinecomponents.com | HM66-70100LFTR13 | 7,000 | 150 | Bulk | ||||||||
| TTI | HM66-70100LFTR13 | 0 | 1K | Tape & Reel | 18h |
Download datasheets and manufacturer documentation for TT Electronics HM66-70100LFTR13.
Download TT Electronics HM66-70100LFTR13 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
Footprint | Download |
Descriptions of TT Electronics HM66-70100LFTR13 provided by its distributors.
TT Electronics has several brands around the world that distributors may use as alternate names. TT Electronics may also be known as the following names:
Download datasheets and manufacturer documentation for TT Electronics HM66-70100LFTR13.