Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TDK CLF6045T-100M-D

Inductor Power Shielded Wirewound 10uH 20% 100KHz Ferrite 2.4A 0.0456Ohm DCR Automotive T/R
$ 0.505
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK CLF6045T-100M-D.

IHS

Datasheet3 pages0 years ago

Newark

Future Electronics

Inventory History

3 month trend:
-6.35%

CAD Models

Download TDK CLF6045T-100M-D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2015-09-07
Lifecycle StatusEOL (Last Updated: 1 week ago)
LTB Date2026-03-31
LTD Date2026-12-31
Manufacturer Lifecycle StatusEOL ANNOUNCED (Last Updated: 1 week ago)

Related Parts

INDUCTOR, 10UH, 2.7A, 20%, 100KHZ; Product Range:TDK - CLF Series; Inductance:10
Inductor Power Shielded Wirewound 10uH 20% 100KHz Ferrite 2.5A 45.6mOhm DCR T/R
Inductor Power Shielded Wirewound 10uH 20% 100KHz Ferrite 2.5A 38mOhm DCR Automotive T/R
TAIYO YUDENNR8040T100M
Inductor Power Shielded Wirewound 10uH 20% 100KHz Ferrite 3.1A 0.0442Ohm DCR 3131 T/R
TAIYO YUDENNRS8030T100MJGJ
Inductor Power Shielded Wirewound 10uH 20% 100KHz Ferrite 3A 0.0429Ohm DCR 3131 T/R
TAIYO YUDENNRS8040T100MJGJ
Inductor Power Shielded Wirewound 10uH 20% 100KHz Ferrite 3.1A 0.0442Ohm DCR 3131 T/R

Descriptions

Descriptions of TDK CLF6045T-100M-D provided by its distributors.

Inductor Power Shielded Wirewound 10uH 20% 100KHz Ferrite 2.4A 0.0456Ohm DCR Automotive T/R
INDUCTOR, PWR, 10UH, 1.7A, 20%, 100KHZ; Product Range:TDK - CLF6045-D Series; In
General Purpose Inductor, 10uH, 20%, 1 Element, Ferrite-Core, SMD, 2423
FIXED IND 10UH 2.4A 45.6MOHM SMD / 10 µH Shielded Drum Core, Wirewound Inductor 2.4 A 45.6mOhm Max Nonstandard
INDUCTOR, 10UH, 1.7A, 20%, PWR, 100KHZ; Inductance: 10µH; RMS Current (Irms): 2.4A; Inductor Construction: Shielded; Saturation Current (Isat): 1.7A; Product Range: CLF Series; Power Inductor Case: 6.2mm x 5.9mm x 4.5mm; DC Re

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • TDK SEMICONDUCTOR
  • FORD
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos