Wurth Elektronik 74404064100

Inductor Power Semi-Shielded Wirewound 10uH 20% 100KHz 2.85A 0.048Ohm DCR 2424 T/R
$ 0.976
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 74404064100.

Farnell

Datasheet6 pages4 years ago

Upverter

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-31.10%

CAD Models

Download Wurth Elektronik 74404064100 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)
YEOL1 = Estimated lifetime > 10 years

Related Parts

Ind Power Semi-Shielded Wirewound 10uH 20% 100KHz Ferrite 2.5A T/R
Inductor Power Semi-Shielded Wirewound 10uH 20% 100KHz 20Q-Factor Ferrite 3.1A 0.05Ohm DCR T/R
TAIYO YUDENNR6045T100M
Inductor Power Shielded Wirewound 10uH 20% 100KHz Ferrite 2.5A 0.0611Ohm DCR 2424 T/R
Inductor Power Shielded Wirewound 10uH 20% 100KHz Ferrite 2.5A 0.061Ohm DCR 2020 T/R
Inductor Power Shielded Wirewound 10uH 20% 100KHz Ferrite 2.5A 46.9mOhm DCR Blister T/R
Ind Power Shielded Wirewound 10uH 20% 100KHz Ferrite 3.1A T/R

Descriptions

Descriptions of Wurth Elektronik 74404064100 provided by its distributors.

Inductor Power Semi-Shielded Wirewound 10uH 20% 100KHz 2.85A 0.048Ohm DCR 2424 T/R
POWER INDUCTOR General Purpose Inductor, 10uH, 20%, 1 Element, SMD, 2424
FIXED IND 10UH 2.45A 48 MOHM SMD / 10 µH Semi-Shielded Drum Core, Wirewound Inductor 2.45 A 48mOhm Nonstandard
Inductor, Semi-Shielded, 10Uh, 20%, 2.45A; Inductance:10Μh; Rms Current (Irms):2.45A; Inductor Construction:Semishielded; Saturation Current (Isat):3.5A; Product Range:We-Lqs Series; Inductor Case/Package:-; Product Length:6Mm Rohs Compliant: Yes |Würth Elektronik 74404064100
Inductance uH = 10 / Tolerance = ±20 % / Core = Ferrite / Maximum DC Resistance mOhm = 48 / Rated Current A = 2.45 / Self-Resonant Frequency MHz = 22 / Shielding = Semi-Shielded / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 125 / Termination Type = Soldering / Series = WE-LQS / Length mm = 6 / Width mm = 6 / Height mm = 4.5 / Packaging = Tape & Reel

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)