TT Electronics HM66-60120LFTR13

HM66 Series 12 uH ±20% 70 mOhm Shielded SMT Wirewound Inductor 6.7 x 6.7 mm
$ 0.648
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TT Electronics HM66-60120LFTR13.

Master Electronics

Datasheet10 pages3 years ago

Newark

Future Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download TT Electronics HM66-60120LFTR13 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Inductor Power Shielded Wirewound 12uH 20% 10KHz Ferrite 1.7A 55mOhm DCR Automotive T/R
Ind Power Shielded Wirewound 12uH 20% 10KHz 1.55A T/R
Inductor Power Shielded Bobbin Core 12uH 20% 100KHz 40Q-Factor Ferrite 1.9A 0.07Ohm DCR T/R
Inductor Power Shielded Wirewound 12uH 20% 1KHz Ferrite 2A 0.062Ohm DCR Automotive T/R
Wurth Elektronik7447779112
General Purpose Inductor, 12uH, 20%, 1 Element, Nickel-zinc-Core, SMD, 2929
Inductor Power Shielded Wirewound 12uH 20% 100KHz Ferrite 1.2A 0.186Ohm DCR 1514 T/R

Descriptions

Descriptions of TT Electronics HM66-60120LFTR13 provided by its distributors.

HM66 Series 12 uH ±20% 70 mOhm Shielded SMT Wirewound Inductor 6.7 x 6.7 mm
General Purpose Inductor, 12uH, 20%, 1 Element, Drum-Core, SMD, 2626
FIXED IND 12UH 1.55A 70 MOHM SMD
Miniature Low Profile, Shielded Surface Mount Inductors
HM66 Nonstandard 0.264Lx0.264W 6.70mmx6.70mm 12muH
10KHz 1.55A 12¦ÌH 70m¦¸ ¡À20% , 6.7mm*6.7mm*3mm
Inductor; Inductor Type:High Frequency; Series:66; Inductance:12µH; Inductance Tolerance:± 20%; DC Resistance Max:0.070ohm; DC Current Rating:1.55A; Self Resonant Frequency:100kHz; Current Rating:1.55A ;RoHS Compliant: Yes

Manufacturer Aliases

TT Electronics has several brands around the world that distributors may use as alternate names. TT Electronics may also be known as the following names:

  • TT Electronics/BI
  • TT Electronics/Optek Technology
  • TT Electronics/IRC
  • TT ELECTRONICS PLC
  • TT Electronics/BI Magnetics
  • TT Electronics/Welwyn
  • IRC/TT Electronics
  • TT Electronics / BI Technologies
  • TT Electronics Resistors
  • TT Electronics - IoT Solutions
  • TT Electronics Welwyn Components
  • TT Electronics/Power Partners Inc
  • TT ELECTRONICS/IRC [MIL]
  • TTELEC
  • Optek Technology/TT Electronics
  • TT ELECT
  • TT ELECTRONICS/IRC (VA)
  • BI Technologies / TT Electronics
  • TT ELECTRONICS/ROXSPUR MEASUREMENT & CONTROL LTD
  • TT ELECTRONICS - POWER PARTNERS
  • TT ELECTRONICS GMBH
  • TT/IRC
  • AB CONNECTORS
  • TT ELECTRONICS / AB CONNECTORS
  • TT ELECTRONI