TT Electronics D91C

Rectifier Diode, 8 Element, 0.1A, 80V V(RRM), Silicon
$ 1.215
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TT Electronics D91C.

IHS

Datasheet4 pages4 years ago

Newark

Inventory History

3 month trend:
-25.38%

Supply Chain

Lifecycle StatusNRND (Last Updated: 3 months ago)

Related Parts

Diode Rectifier Bridge Single 800V 2A 4-Pin KBPL Bulk/Tube
2KBP10 Series 2 A 1kV Glass Passivated Bridge Rectifier - KBPL-4
KBL08 Series 800 V 200 A Through Hole Single-Phase Bridge Rectifier - KBL-4
GBU8K Series 800 V 200 A Glass Passivated Single-Phase Bridge Rectifier - GBU-4
KBL02 Series 200 V 200 A Through Hole Single-Phase Bridge Rectifier - KBL-4
onsemiGBU6J
GBU6J Series 600 V 6 A Glass Passivated Bridge Rectifier - GBU-4

Descriptions

Descriptions of TT Electronics D91C provided by its distributors.

Rectifier Diode, 8 Element, 0.1A, 80V V(RRM), Silicon
Diodes - General Purpose, Power, Switching DIODE NETWORK
Diode Switching 80V 0.1A 9-Pin SIP Box
80V 300mA 4ns 1¦ÌA 100mA commoncathode SIP 24.36mm*4mm*7.3mm
DIODE, NETWORK BUSSED; Diode Configuration: -; Repetitive Reverse Voltage Vrrm Max: 80V; Forward Current If(AV): 100mA; Forward Voltage VF Max: 1.2V; Reverse Recovery Time trr Max: 4ns; Forward Surge Current Ifsm Max: 300mA; O
Diode, Network Bussed; Configuración De Diodo:-; Tensión Inversa Repetitiva Vrrm, Máx.:80V; Corriente Directa If(Av):100Ma; Tensión Directa Vf Máx.:1.2V; Tiempo De Recuperación Inverso, Trr Máx.:4Ns; Temperatura De Trabajo Máx.:80°C |Tt Electronics / Bi Technologies D91C

Manufacturer Aliases

TT Electronics has several brands around the world that distributors may use as alternate names. TT Electronics may also be known as the following names:

  • TT Electronics/BI
  • TT Electronics/Optek Technology
  • TT Electronics/IRC
  • TT ELECTRONICS PLC
  • TT Electronics/BI Magnetics
  • TT Electronics/Welwyn
  • IRC/TT Electronics
  • TT Electronics / BI Technologies
  • TT Electronics Resistors
  • TT Electronics - IoT Solutions
  • TT Electronics Welwyn Components
  • TT Electronics/Power Partners Inc
  • TT ELECTRONICS/IRC [MIL]
  • TTELEC
  • Optek Technology/TT Electronics
  • TT ELECT
  • TT ELECTRONICS/IRC (VA)
  • BI Technologies / TT Electronics
  • TT ELECTRONICS/ROXSPUR MEASUREMENT & CONTROL LTD
  • TT ELECTRONICS - POWER PARTNERS
  • TT ELECTRONICS GMBH
  • TT/IRC
  • AB CONNECTORS
  • TT ELECTRONICS / AB CONNECTORS
  • TT ELECTRONI

Part Number Aliases

This part may be known by these alternate part numbers:

  • D9-1C