TT Electronics CAW106R80JLF

Fixed Resistor, Wire Wound, 10W, 6.8ohm, 700V, 5% +/-Tol, 400ppm/Cel, Through Hole Mount
$ 0.433
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TT Electronics CAW106R80JLF.

IHS

Datasheet3 pages5 years ago

Newark

element14 APAC

Inventory History

3 month trend:
-4.58%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2018-09-28
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

TE Connectivity / AMP2-1623728-9
Fixed Resistor, Wire Wound, 11W, 6.8ohm, 8.6487V, 5% +/-Tol, 400ppm/Cel, Through Hole Mount, 3935
TE ConnectivitySQPW106R8J
Fixed Resistor, Wire Wound, 10W, 6.8ohm, 750V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE Connectivity / AMP5-1623795-8
Fixed Resistor, Wire Wound, 7W, 6.8ohm, 500V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 15W, 6.8ohm, 1000V, 5% +/-Tol, Through Hole Mount
PanasonicERX3SJ6R8
Through Hole Metal Film Resistor, ERX Series, 6.8 ohm, 3 W, - 5%, 350 V, Axial Leaded
PanasonicERX-3SJ6R8A
Res Metal Film 6.8 Ohm 5% 3W ±300ppm/C Conformal Coated AXL Automotive

Descriptions

Descriptions of TT Electronics CAW106R80JLF provided by its distributors.

Fixed Resistor, Wire Wound, 10W, 6.8ohm, 700V, 5% +/-Tol, 400ppm/Cel, Through Hole Mount
Thick Film Resistors - Through Hole CAW-10-6.8OHM-5-LF
Res Wirewound 6.8 Ohm 5% 10W ±400ppm/C Ceramic AXL Box
RESISTOR WIREWOUND, 6.8 OHM, 10W, 5%
6.8¦¸ ¡À5% 10W ¡À400ppm/¡æ 50mm*11mm*10mm
WIREWOUND RESISTOR, 6.8 OHM, 10W, 5%; Resistance:6.8ohm; Product Range:CAW Series; Power Rating:10W; Resistance Tolerance:± 5%; Resistor Case / Package:Axial Leaded; Voltage Rating:-; Resistor Technology:Ceramic; Product

Manufacturer Aliases

TT Electronics has several brands around the world that distributors may use as alternate names. TT Electronics may also be known as the following names:

  • TT Electronics/BI
  • TT Electronics/Optek Technology
  • TT Electronics/IRC
  • TT ELECTRONICS PLC
  • TT Electronics/BI Magnetics
  • TT Electronics/Welwyn
  • IRC/TT Electronics
  • TT Electronics / BI Technologies
  • TT Electronics Resistors
  • TT Electronics - IoT Solutions
  • TT Electronics Welwyn Components
  • TT Electronics/Power Partners Inc
  • TT ELECTRONICS/IRC [MIL]
  • TTELEC
  • Optek Technology/TT Electronics
  • TT ELECT
  • TT ELECTRONICS/IRC (VA)
  • BI Technologies / TT Electronics
  • TT ELECTRONICS/ROXSPUR MEASUREMENT & CONTROL LTD
  • TT ELECTRONICS - POWER PARTNERS
  • TT ELECTRONICS GMBH
  • TT/IRC
  • AB CONNECTORS
  • TT ELECTRONICS / AB CONNECTORS
  • TT ELECTRONI