
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Heilind Asia | 5-1623795-8 | 0 | 21h | |||||||||
| Interstate Connecting Components | 5-1623795-8 | 0 | 4h | |||||||||
| Heilind Americas | 5-1623795-8 | 0 | 5h | |||||||||
| Onlinecomponents.com | SQPW76R8J | 0 | 240 | Bulk | ||||||||
| Avnet | 5-1623795-8 | 0 | 1440 | 4d |
Download TE Connectivity / AMP 5-1623795-8 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
Footprint | 3D | Download |
Descriptions of TE Connectivity / AMP 5-1623795-8 provided by its distributors.
TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names: