Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity / AMP 2-1623728-9

Resistor, Wire Wound, 11W, 5%, 400PPM, 6.8 Ohm, Through Hole Mount, Axial Leaded, Rohs Compliant
$ 0.841
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 2-1623728-9.

Farnell

Datasheet3 pages15 years ago

TE Connectivity

Newark

Sager Electronics

Inventory History

3 month trend:
+43.21%

CAD Models

Download TE Connectivity / AMP 2-1623728-9 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2005-08-16
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

TE ConnectivitySQPW106R8J
Fixed Resistor, Wire Wound, 10W, 6.8ohm, 750V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Yageo GroupSQP10AJB-6R8
Fixed Resistor, Wire Wound, 10W, 6.8ohm, 500V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE Connectivity / AMP3-1623795-9
Fixed Resistor, Wire Wound, 5W, 6.8ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE Connectivity / AMP5-1623795-8
Fixed Resistor, Wire Wound, 7W, 6.8ohm, 500V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
OhmiteTUW3J6R8E
Fixed Resistor, Wire Wound, 3W, 6.8ohm, 350V, 5% +/-Tol, Through Hole Mount
Fixed Resistor, Wire Wound, 5W, 6.8ohm, 5.831V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE ConnectivitySBCHE46R8J
Fixed Resistor, Wire Wound, 4W, 6.8ohm, 5% +/-Tol, 400ppm/Cel, Through Hole Mount
TE Connectivity / AMP5-1623732-1
Res, 6R8, 5%, 7W, Axial, Wirewound; |Te Connectivity Cgs SBCHE66R8J
Stackpole ElectronicsCFM14JT6R80
Fixed Resistor, Carbon Film, 0.25W, 6.8ohm, 250V, 5% +/-Tol, 400ppm/Cel, Through Hole Mount
Stackpole ElectronicsCF1JT6R80
Fixed Resistor, Carbon Film, 1W, 6.8ohm, 500V, 5% +/-Tol, 400ppm/Cel, Through Hole Mount
Stackpole ElectronicsCFM12JT6R80
Fixed Resistor, Carbon Film, 0.5W, 6.8ohm, 350V, 5% +/-Tol, 400ppm/Cel, Through Hole Mount

Descriptions

Descriptions of TE Connectivity / AMP 2-1623728-9 provided by its distributors.

RESISTOR, WIRE WOUND, 11W, 5%, 400ppm, 6.8ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT
Res, 6R8, 5%, 11W, Axial, Wirewound; |Te Connectivity Cgs SBCHE116R8J
BCHE SBCHE 11 6R8 5% Resistance Value: 6.8 Ω Element Type: Wire Wound Resistor Type: Power Resistor Passive Component Tolerance: 5 % Passive Component Dimensions: 50 x 10 x 9 mm Wirewound Resistor: Vertical Mount | 6.8 Ω Wire Wound Power Resistor 5 % | Part Number: SBCHE116R8J | Internal Number: 2-1623728-9 | Alias Number: SBCHE116R8JF | 50 x 10 x 9 mm | TE Connectivity

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • SBCHE116R8J