TT Electronics BCN164AB101J7

Res Thick Film Array 1206 100 Ohm 5% 1/4W ¦250ppm/¦C ISOL 8-Pin Convex SMD Paper T/R
$ 0.023
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TT Electronics BCN164AB101J7.

IHS

Datasheet6 pages4 years ago

Sager Electronics

Electro Sonic

Newark

Inventory History

3 month trend:
-2.27%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

PanasonicEXB38V101JV
Res Thick Film Array 100 Ohm 5% ±200ppm/C ISOL 8-Pin 1206(4 X 0603) Convex SMD Automotive T/R
PanasonicEXB-V8V101JV
Res Thick Film Array 100 Ohm 5% ±200ppm/°C ISOL Molded 8-Pin 1206(4 X 0603) Concave SMD Punched Carrier T/R
Res Thick Film Array 100 Ohm 5% 0.25W(1/4W) ±200ppm/C ISOL 8-Pin 1206(4 X 0603) Concave SMD T/R
PanasonicEXB-N8V101JX
Res Thick Film Array 100 Ohm 5% ±200ppm/°C ISOL Molded 8-Pin 0804(4 X 0402) Concave SMD Punched Carrier T/R
Res Thick Film Array 100 Ohm 5% 0.25W(1/4W) ±200ppm/C ISOL 8-Pin 0804(4 X 0402) Convex SMD T/R
Yageo GroupYC164-JR-07100RL
Res Thick Film Array 100Ohm 5% 1/16W ±200ppm/°C ISOL Molded 8-Pin 1206 Convex 1206 SMD Paper T/R

Descriptions

Descriptions of TT Electronics BCN164AB101J7 provided by its distributors.

Res Thick Film Array 1206 100 Ohm 5% 1/4W ¦250ppm/¦C ISOL 8-Pin Convex SMD Paper T/R
ARRAY/NETWORK RESISTOR 1206 resistor network 5% 250ppm/C 100Ohm 250mW
RESISTOR, RES ARRAY, 4, 100 OHM, 0.05, 1206
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.25W, 100ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0612
Resistor Networks & Arrays 100 5% CONVEX SQUARE 4X0603
RESISTOR, RES ARRAY, 4, 100OHM, 5%, 1206; RESISTOR, RES ARRAY, 4, 100OHM, 5%, 1206; Resistance:100ohm; Resistance Tolerance:± 5%; Power Rating:250mW; Voltage Rating:50V; Temperature Coefficient:± 250ppm/°C; No. of Elements:4; Resistor Case Style:1206

Manufacturer Aliases

TT Electronics has several brands around the world that distributors may use as alternate names. TT Electronics may also be known as the following names:

  • TT Electronics/BI
  • TT Electronics/Optek Technology
  • TT Electronics/IRC
  • TT ELECTRONICS PLC
  • TT Electronics/BI Magnetics
  • TT Electronics/Welwyn
  • IRC/TT Electronics
  • TT Electronics / BI Technologies
  • TT Electronics Resistors
  • TT Electronics - IoT Solutions
  • TT Electronics Welwyn Components
  • TT Electronics/Power Partners Inc
  • TT ELECTRONICS/IRC [MIL]
  • TTELEC
  • Optek Technology/TT Electronics
  • TT ELECT
  • TT ELECTRONICS/IRC (VA)
  • BI Technologies / TT Electronics
  • TT ELECTRONICS/ROXSPUR MEASUREMENT & CONTROL LTD
  • TT ELECTRONICS - POWER PARTNERS
  • TT ELECTRONICS GMBH
  • TT/IRC
  • AB CONNECTORS
  • TT ELECTRONICS / AB CONNECTORS
  • TT ELECTRONI

Part Number Aliases

This part may be known by these alternate part numbers:

  • BCN-164-AB-101J-7
  • BCN16-4AB-101J7
  • BCN16-4AB101J7