Bourns CAT16-101J4LF

Res Thick Film Array 100 Ohm 5% 0.25W(1/4W) ±200ppm/C ISOL 8-Pin 1206(4 X 0603) Concave SMD T/R
$ 0.016
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns CAT16-101J4LF.

TME

Datasheet5 pages3 years ago

IHS

Burklin Elektronik

Electro Sonic

_legacy Avnet

Inventory History

3 month trend:
+25.36%

CAD Models

Download Bourns CAT16-101J4LF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.016
$ 0.048
$ 0.048
Stock
3,669,856
516,877
516,877
Authorized Distributors
6
6
6
Resistance
100 Ω
100 Ω
100 Ω
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1206
1206
1206
Number of Resistors
4
4
4
Tolerance
5 %
5 %
5 %
Power Per Element
62.5 mW
62.5 mW
62.5 mW
Temperature Coefficient
200 ppm/°C
200 ppm/°C
200 ppm/°C

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.20
Introduction Date2004-03-17
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

PanasonicEXB38V101JV
Res Thick Film Array 100 Ohm 5% ±200ppm/C ISOL 8-Pin 1206(4 X 0603) Convex SMD Automotive T/R
PanasonicEXB-V8V101JV
Res Thick Film Array 100 Ohm 5% ±200ppm/°C ISOL Molded 8-Pin 1206(4 X 0603) Concave SMD Punched Carrier T/R
Res Thick Film Array 100 Ohm 5% 0.25W(1/4W) ±200ppm/C ISOL 8-Pin 1206(4 X 0603) Convex SMD T/R
Yageo GroupYC124-JR-07100RL
Res Thick Film Array 100 Ohm 5% ±200ppm/C ISOL Epoxy 8-Pin 0804(4 X 0402) Convex SMD T/R
PanasonicEXB-28V101JX
Res Thick Film Array 100 Ohm 5% 200ppm/ C ISOL Molded 8-Pin 0804(4 X 0402) Convex SMD Punched Carrier T/R
Yageo GroupYC164-JR-07100RL
Res Thick Film Array 100Ohm 5% 1/16W ±200ppm/°C ISOL Molded 8-Pin 1206 Convex 1206 SMD Paper T/R

Descriptions

Descriptions of Bourns CAT16-101J4LF provided by its distributors.

Res Thick Film Array 100 Ohm 5% 0.25W(1/4W) ±200ppm/C ISOL 8-Pin 1206(4 X 0603) Concave SMD T/R
Res, Array, Iso, 100R, 0.063W, 5%, 1206; |Bourns, Inc. CAT16-101J4LF
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.25W, 100ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206
RESISTOR, CHIP ARRAY,100 OHMS, TOL 5%,62 MW,50V MAX, 250PPM, CONCAVE TERMIN
4 ±5% 100Ω 62.5mW ±200ppm/℃ 0603x4 Resistor Networks, Arrays ROHS
Resistor network, SMD, 100 Ω, 0.0625 W, ±5 %, 4 resistors, CAT16-101J4LF
1206 (3216Metric) Concave Long Side Terminals ARRAY/NETWORK RESISTOR CAT16 0.126Lx0.061W 3.20mmx1.55mm 62mW 100Ohm ±200ppm/C

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CAT16-101 J4LF
  • CAT16-101-J4LF
  • CAT16-101J4-LF
  • CAT16-101J4LF.