
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| TTI | BCN164A102J7 | 0 | 20K | Tape & Reel | 15h | |||||||
| Onlinecomponents.com | BCN164A102J7 | 0 | 5K | Bulk | ||||||||
| Master Electronics | BCN164A102J7 | 0 | 5K | |||||||||
| TTI Europe | BCN164A102J7 | 0 | 20K | Tape & Reel | 16h | |||||||
| Arrow Electronics | BCN164A102J7 | 0 | 20K |
Download datasheets and manufacturer documentation for TT Electronics BCN164A102J7.
Download TT Electronics BCN164A102J7 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint |
Descriptions of TT Electronics BCN164A102J7 provided by its distributors.
TT Electronics has several brands around the world that distributors may use as alternate names. TT Electronics may also be known as the following names:
Download datasheets and manufacturer documentation for TT Electronics BCN164A102J7.