Cinch Connectivity Solutions / Trompeter UCBBJR29

RF/COAXIAL BULKHEAD BNC RECEPTACLE R/A 7; 75 OHM SOLDER; Connector Type: BNC Coaxial; Body
$ 36.467
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cinch Connectivity Solutions / Trompeter UCBBJR29.

IHS

Datasheet1 page4 years ago

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-3.49%

CAD Models

Download Cinch Connectivity Solutions / Trompeter UCBBJR29 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date1995-12-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Amphenol RF112778
RF / Coaxial Connector, BNC Coaxial, Right Angle Jack, Through Hole, 75 ohm, Beryllium Copper
Amphenol RF112707
RF BNC Connector, Female, Panel Mount, Board And Panel Mount, Solder Terminal, Receptacle
Amphenol RF112800
RF / Coaxial Connector, BNC Coaxial, Right Angle Bulkhead Jack, Through Hole, 75 ohm, Beryllium Copper
Amphenol RF034-1030
RF / Coaxial Connector, HD BNC Coaxial, Right Angle Bulkhead Jack, Through Hole, 75 ohm, Brass
TE Connectivity5414907-1
RF BNC Connector, 1 Contact(s), Female, Panel Mount, Solder Terminal, Locking, Jack
TE Connectivity5222092-3
RF BNC Connector, 1 Contact(s), Female, Panel Mount, Panel Mount, Solder Terminal, Locking, Jack

Descriptions

Descriptions of Cinch Connectivity Solutions / Trompeter UCBBJR29 provided by its distributors.

RF/COAXIAL BULKHEAD BNC RECEPTACLE R/A 7; 75 OHM SOLDER; Connector Type:BNC Coaxial; Body
RF BNC Connector, 1 Contact(s), Female, Panel Mount, Board And Panel Mount, Solder Terminal, Receptacle
Conn BNC F 0Hz to 4GHz 75Ohm Solder RA Thru-Hole Gold
BNC BULKHEAD JACK, 75 OHM, RIGHT ANGLE, PCB, COAX 20/220 SERIES
Bayonet Lock,Female Socket,Jack , 31.41mm*14.27mm
Bnc Blkhd Jck Rohs Compliant: Yes |Bel UCBBJR29

Manufacturer Aliases

Cinch Connectivity Solutions / Trompeter has several brands around the world that distributors may use as alternate names. Cinch Connectivity Solutions / Trompeter may also be known as the following names:

  • Trompeter (Cinch Connectivity)
  • CINCH -TROMPETER
  • TROMPETER ELECTRONICS INC
  • Trompeter / Cinch Connectivity Solutions

Part Number Aliases

This part may be known by these alternate part numbers:

  • UCBBJR-29