Cinch Connectivity Solutions / Trompeter TNG1-1-78

TNG1-1-78 Trompeter Twinaxial/ Triaxial Terminator for TRB Jacks Male 78 ohm No Chain Emerson
$ 33.045
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cinch Connectivity Solutions / Trompeter TNG1-1-78.

IHS

Datasheet1 page13 years ago

element14 APAC

element14

Factory Futures

Inventory History

3 month trend:
-52.69%

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Amphenol RF162108
Conn Twin-BNC Adapter PL 0Hz to 100MHz 78Ohm Crimp ST Cable Mount Gold
Amphenol RF112556
connector, rf coaxial, bnc str plug, captive contact, for belden 573945, mini max 500
Amphenol RF282138-75
RF 1.0/2.3 DIN Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Plug
Amphenol RF282135-75
RF 1.0/2.3 DIN Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Plug
RF MCX Connector, 1 Contact(s), Cable Mount, Crimp Terminal, Locking, Plug
RadiallR142242000
RF BNC Connector, 1 Contact(s), Female, Cable Mount, Crimp Terminal, Jack

Descriptions

Descriptions of Cinch Connectivity Solutions / Trompeter TNG1-1-78 provided by its distributors.

TNG1-1-78 Trompeter Twinaxial/ Triaxial Terminator for TRB Jacks Male 78 ohm No Chain Emerson
RF COAXIAL, TRIAXIAL, STR JACK, 78OHM; Connector Type: Triaxial; Connector Body Style: Straight Jack; Coaxial Termination: -; Impedance: 78ohm; Coaxial Cable Types: -; Contact Material: Beryllium Copper; Contact Plating: Gold P
Trb Jck Term, No Chain, 78 Ohm Resist, No D Ring Rohs Compliant: No
RF Triaxial Connector, Male, Jack
Conn TRB F 78Ohm Crimp ST Cable Mount
TWINAX TRB JACK TERM, BNC, NO CHAIN, 78 OHM, NO D RING, 70/370 SERIES
TRB JACK TERMINATION NO CHAIN 78 OHM RESISTANCE NO D
CONN TRB JACK TERMINATOR 78OHM

Manufacturer Aliases

Cinch Connectivity Solutions / Trompeter has several brands around the world that distributors may use as alternate names. Cinch Connectivity Solutions / Trompeter may also be known as the following names:

  • Trompeter (Cinch Connectivity)
  • CINCH -TROMPETER
  • TROMPETER ELECTRONICS INC
  • Trompeter / Cinch Connectivity Solutions

Part Number Aliases

This part may be known by these alternate part numbers:

  • TNG1-1-78.