Amphenol RF 162108

Conn Twin-BNC Adapter PL 0Hz to 100MHz 78Ohm Crimp ST Cable Mount Gold
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol RF 162108.

Newark

Datasheet1 page16 years ago
Datasheet16 pages21 years ago

element14

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Amphenol RF112133
connector, rf coaxial, bnc str crimp plug, captive cont, for rg179, 187 cable, 75 ohm
Amphenol RF031-71013-RFX
connector, rf coaxial, bnc commercial str plug, crimp-crimp, rg179, 187, 75 ohm-t2
TE Connectivity1-1337428-0
RF BNC Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Locking, Plug
TE Connectivity5-1634502-2
RF BNC Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Plug
TE Connectivity5413589-8
Connector, Crimp; 75 Ohms; Straight; Coaxial; BNC; Gold; Plug; Brass; Polyethylene
Amphenol RF222113
RF / Coaxial Connector, F Coaxial, Straight Plug, Solder, 75 ohm, Belden 179DT, RG179, Brass

Descriptions

Descriptions of Amphenol RF 162108 provided by its distributors.

Conn Twin-BNC Adapter PL 0Hz to 100MHz 78Ohm Crimp ST Cable Mount Gold
RF BNC Connector, 2 Contact(s), Male and Female, Locking, Plug
CONNECTOR; RF; TWINAX STRAIGHT CRIMP PLUG FOR RG-108 78 OHM
RF/COAXIAL BNC TWINAXIAL STR 78 OHM CRIMP; Connector Type:BNC Coaxial; Connector Body Style:Straight Plug; Coaxial Termination:Crimp; Impedance:78ohm; Coaxial Cable Types:RG108A; Contact Material:Phosphor Bronze; Frequency Max:100MHzRoHS Compliant: Yes

Manufacturer Aliases

Amphenol RF has several brands around the world that distributors may use as alternate names. Amphenol RF may also be known as the following names:

  • Amphenol RF
  • Amphenol-RF Division
  • Amphenol RF/Microwave
  • Amphenol ACS - RF
  • AMPH RF
  • AMPRF
  • AMPHENOL RF CORPORATION
  • AMPHRF
  • AMPHENOL RFX
  • Amphenol RF (Formerly Amphenol Connex)
  • AMPHENOL-RF DIVISION (VA)
  • ARF
  • AMPHENOL RF CONNEX
  • Amphenol Connex (Amphenol RF)
  • AMPHENOL RF ASIA
  • AMPHENOL RF DISTRIBUTOR DIV
  • AMPHENOL RF/ OPERATIONS
  • AMPHENOL RF TOOLING
  • AMPHENOL RFOB
  • AMPHENOL(COAXIAL)