
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| RFMW | R142242000 | 0 | 100 | Bulk | 22h | |||||||
| Richardson RFPD | R142242000 | Contact | 100 | 3h | ||||||||
| Avnet | R142242000 | 0 | 100 | 4d | ||||||||
| TTI Europe | R142242000 | 0 | 100 | Bulk | 1d | |||||||
| Farnell | R142242000 | 0 | 1 | 15h |
Download Radiall R142242000 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
| 3D | Download |
Descriptions of Radiall R142242000 provided by its distributors.
Radiall has several brands around the world that distributors may use as alternate names. Radiall may also be known as the following names: